Power Entry Modules (PEM)

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Current Rating - Appliance Inlet
Voltage Rating - Appliance Inlet
Number of Positions
Filter Type
Current Rating - Filter
Switch Features
Current Rating - Circuit Breaker
Accomodates a Fuse
Mounting Type
Termination
Features
Fuse Holder, Drawer
Panel Cutout Dimensions
Panel Thickness
Material Flammability Rating
Ingress Protection
Approval Agency
742W-15/04
PWR ENT RCPT IEC320-2-2F PNL QC
Qualtek
6 218
In Stock
20 400
Factory
1 : 3,07000 €
Bulk
Bulk
Active
IEC 320-2-2/F
Receptacle, Female Sockets
10A
250VAC
3 per connection (2)
Unfiltered - Commercial
-
-
-
No
Panel Mount, Snap-In
Quick Connect - 0.110" (2.8mm)
-
-
Rectangular - 32.50mm x 48.30mm
0.059" (1.50mm)
-
-
CSA, TUV, UL
742W-15/20
PWR ENT RCPT IEC320-2-2F PNL QC
Qualtek
1 539
In Stock
300
Factory
1 : 3,84000 €
Bulk
Bulk
Active
IEC 320-2-2/F
Receptacle, Female Sockets
10A
250VAC
3 per connection (4)
Unfiltered - Commercial
-
-
-
No
Panel Mount, Snap-In
Quick Connect - 0.110" (2.8mm)
-
-
Rectangular - 32.50mm x 95.50mm
0.059" (1.50mm)
-
-
CSA, TUV, UL
742W-15/12
PWR ENT RCPT IEC320-2-2F PNL QC
Qualtek
0
In Stock
Check Lead Time
1 : 3,80000 €
Bulk
Bulk
Active
IEC 320-2-2/F
Receptacle, Female Sockets
10A
250VAC
3 per connection (3)
Unfiltered - Commercial
-
-
-
No
Panel Mount, Snap-In
Quick Connect - 0.110" (2.8mm)
-
-
Rectangular - 32.50mm x 72.00mm
0.059" (1.50mm)
-
-
CSA, TUV, UL
PWR ENT RCPT IEC320-2-2F PNL QC
PWR ENT RCPT IEC320-2-2F PNL QC
Qualtek
0
In Stock
100 : 0,86860 €
Bulk
Bulk
Obsolete
IEC 320-2-2/F
Receptacle, Female Sockets
10A
250VAC
3 per connection (2)
Unfiltered - Commercial
-
-
-
No
Panel Mount, Snap-In
Quick Connect - 0.110" (2.8mm)
-
-
Rectangular - 32.50mm x 48.50mm
0.059" (1.50mm)
-
-
CSA, TUV, UL
PWR ENT RCPT IEC320-2-2F PNL QC
PWR ENT RCPT IEC320-2-2F PNL QC
Qualtek
0
In Stock
100 : 0,86860 €
Bulk
Bulk
Obsolete
IEC 320-2-2/F
Receptacle, Female Sockets
10A
250VAC
3 per connection (3)
Unfiltered - Commercial
-
-
-
No
Panel Mount, Snap-In
Quick Connect - 0.110" (2.8mm)
-
-
Rectangular - 32.50mm x 72.40mm
0.059" (1.50mm)
-
-
CSA, TUV, UL
PWR ENT RCPT IEC320-2-2F PNL QC
PWR ENT RCPT IEC320-2-2F PNL QC
Qualtek
0
In Stock
100 : 1,31960 €
Bulk
Bulk
Obsolete
IEC 320-2-2/F
Receptacle, Female Sockets
10A
250VAC
3 per connection (4)
Unfiltered - Commercial
-
-
-
No
Panel Mount, Snap-In
Quick Connect - 0.110" (2.8mm)
-
-
Rectangular - 32.51mm x 95.76mm
0.059" (1.50mm)
-
-
CSA, TUV, UL
742W-15/28
PWR ENT RCPT IEC320-2-2F PNL QC
Qualtek
0
In Stock
Active
Bulk
Active
IEC 320-2-2/F
Receptacle, Female Sockets
10A
250VAC
3 per connection (5)
Unfiltered - Commercial
-
-
-
No
Panel Mount, Snap-In
Quick Connect - 0.110" (2.8mm)
-
-
Rectangular - 32.50mm x 120.00mm
0.059" (1.50mm)
-
-
CCC, cUL, TUV, UL
742W-15/36
PWR ENT RCPT IEC320-2-2F PNL QC
Qualtek
0
In Stock
Active
Bulk
Active
IEC 320-2-2/F
Receptacle, Female Sockets
10A
250VAC
3 per connection (6)
Unfiltered - Commercial
-
-
-
No
Panel Mount, Snap-In
Quick Connect - 0.110" (2.8mm)
-
-
Rectangular - 32.50mm x 144.20mm
0.059" (1.50mm)
-
-
cUL, TUV, UL
Showing
of 8

Power Entry Modules (PEM)


Power entry connectors include inlets, outlets, and modules designed to handle power. Some are designed to filter out unwanted frequency (EMI, RFI) from a circuit. These are often thought of as "heavy duty" power connectors as some can handle extremely high amperage or voltage. Connector styles include various IEC and NEMA along with some specialized for different countries. Some feature a circuit breaker and/or switch and different ingress protection (IP) levels.