Plugs and Receptacles

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Current Rating (Amps)
Voltage Rating
Number of Positions
Mounting Type
Termination
Features
Panel Cutout Dimensions
Panel Thickness
Material Flammability Rating
Ingress Protection
Approval Agency
738W-X2/01
AC RCPT NEMA 5-15R
Qualtek
4 851
In Stock
1 : 0,99000 €
Bulk
Bulk
Active
NEMA 5-15R
Receptacle, Female Sockets
15A
125VAC
3
Panel Mount, Snap-In
Quick Connect - 0.189" (4.8mm)
-
Rectangular - 26.00mm x 22.00mm
0.031" ~ 0.079" (0.79mm ~ 2.00mm)
UL94 V-2
-
CSA, UL
738W-X2^03
AC RCPT NEMA 5-15R
Qualtek
8 147
In Stock
301 500
Factory
1 : 1,12000 €
Bulk
Bulk
Active
NEMA 5-15R
Receptacle, Female Sockets
15A
125VAC
3
Panel Mount, Snap-In
Quick Connect - 0.189" (4.8mm)
-
Rectangular - 26.00mm x 22.00mm
0.031" ~ 0.079" (0.79mm ~ 2.00mm)
UL94 V-0
-
CSA, cUL, UL
739W-X2/32
AC RCPT NEMA 5-15R
Qualtek
7 744
In Stock
1 : 1,38000 €
Bulk
Bulk
Active
NEMA 5-15R
Receptacle, Female Sockets
15A
125VAC
3
Panel Mount, Snap-In
IDC
-
Square - 24.50mm x 24.50mm
0.031" ~ 0.071" (0.80mm ~ 1.80mm)
-
-
cUL, UL
MFG_NR020_Series
AC RCPT NEMA 5-15R
SCHURTER Inc.
1 385
In Stock
1 : 1,10000 €
Bulk
Bulk
Active
NEMA 5-15R
Receptacle, Female Sockets
15A
125VAC
3
Panel Mount, Snap-In
Solder Eyelet
-
Variable Size
0.031" ~ 0.063" (0.79mm ~ 1.60mm)
UL94 V-0
IP20
CSA, cULus, UL
NEMA-5-3-HW
AC RCPT NEMA 5-15R
Adam Tech
7 528
In Stock
1 : 1,14000 €
Tray
-
Tray
Active
NEMA 5-15R
Receptacle, Female Sockets
15A
125VAC
3
Panel Mount, Snap-In
IDC
-
Square - 24.30mm x 24.30mm
-
UL94 V-0
-
cURus
MFG_NR020_Series
AC RCPT NEMA 5-15R
SCHURTER Inc.
914
In Stock
1 : 1,19000 €
Bulk
Bulk
Active
NEMA 5-15R
Receptacle, Female Sockets
15A
125VAC
3
Panel Mount, Snap-In
Solder Eyelet
-
Variable Size
0.031" ~ 0.063" (0.79mm ~ 1.60mm)
UL94 V-0
IP20
CSA, cULus, UL
NEMA-5-1-B
AC RCPT NEMA 5-15R
Adam Tech
966
In Stock
1 : 1,55000 €
Tray
-
Tray
Active
NEMA 5-15R
Receptacle, Female Sockets
15A
125VAC
3
Panel Mount, Snap-In
Quick Connect - 0.187" (4.7mm)
-
-
-
UL94 V-0
-
cURus
2 979
In Stock
1 : 2,84000 €
Bulk
-
Bulk
Active
NEMA 5-15R
Receptacle, Female Sockets
15A
125VAC
3
Panel Mount, Through Hole
Solder
-
Square - 25.63mm x 25.63mm
0.125" (3.18mm)
-
-
-
0
In Stock
Check Lead Time
1 : 4,76000 €
Box
-
Box
Active
NEMA 5-15R
Receptacle, Female Sockets
15A
125VAC
3
Surface Mount
Solder
-
Square - 25.63mm x 25.63mm
0.125" (3.18mm)
-
-
-
PD-15-1
AC RCPT NEMA 5-15R
Power Dynamics, Inc.
60
Marketplace
Unavailable
Unavailable in your selected currency
-
Bulk
Active
NEMA 5-15R
Receptacle, Female Sockets
15A
125VAC
3
Panel Mount, Snap-In
Quick Connect - 0.189" (4.8mm)
-
Variable Size
0.031" ~ 0.098" (0.80mm ~ 2.50mm)
UL94 V-0
-
UL
Showing
of 10

Plugs and Receptacles


AC Power connectors include both plugs and receptacles. AC Power plugs are suitable for different voltage and current ratings, designed for secure and efficient electrical connections. Offering a range of AC Power receptacles that accommodate different plug types and provide reliable power connections.