AC Fans
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 680 In Stock | 1 : 14,43000 € Bulk | Bulk | Active | 115VAC | Square - 120mm L x 120mm H | 38.00mm | 106.0 CFM (2.97m³/min) | 0.350 in H2O (87.2 Pa) | Sleeve | Tubeaxial | - | 46.0dB(A) | 12.00W | 3100 RPM | 2 Terminals | - | -40 ~ 158°F (-40 ~ 70°C) | CE, cUL, TUV, UL | 1.2 lbs (544.3 g) | |||
11 909 In Stock | 1 : 15,50000 € Bulk | Bulk | Active | 115VAC | Square - 120mm L x 120mm H | 38.00mm | 117.0 CFM (3.28m³/min) | 0.390 in H2O (97.1 Pa) | Ball | Tubeaxial | - | 50.0dB(A) | 20.00W | 3150 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, TUV, UL | 1.2 lbs (550 g) | |||
0 In Stock Check Lead Time | 1 : 13,10000 € Bulk | Bulk | Active | 115VAC | Square - 120mm L x 120mm H | 38.00mm | 115.0 CFM (3.22m³/min) | 0.380 in H2O (94.6 Pa) | Sleeve | Tubeaxial | - | 49.0dB(A) | 20.00W | 3100 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 1.2 lbs (550 g) |