AC DC Desktop, Wall Power Adapters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 250 : 22,83524 € Box | Box | Obsolete | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 5V | 2A | 10 W | 300mW (Max) | Positive Center | Medical | Level V | 0°C ~ 50°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 70.9" (1.80m) | Multi-Blade | 3.17" L x 1.89" W x 1.71" H (80.6mm x 47.9mm x 43.3mm) | EN, FCC, SIQ, TUV, UL | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3; 61000-6-1; 61010-1 | |||
0 In Stock 778 Marketplace | 250 : 23,81476 € Box | Bulk Box | Obsolete | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 24V | 625mA | 15 W | 300mW (Max) | Positive Center | Medical | Level V | 0°C ~ 50°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 70.9" (1.80m) | Multi-Blade | 3.17" L x 1.89" W x 1.71" H (80.6mm x 47.9mm x 43.3mm) | EN, FCC, SIQ, TUV, UL | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3; 61000-6-1; 61010-1 | |||
0 In Stock 399 Marketplace | 250 : 23,81476 € Box | Bulk Box | Obsolete | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 15V | 1A | 15 W | 300mW (Max) | Positive Center | Medical | Level V | 0°C ~ 50°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 70.9" (1.80m) | Multi-Blade | 3.17" L x 1.89" W x 1.71" H (80.6mm x 47.9mm x 43.3mm) | EN, FCC, SIQ, TUV, UL | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3; 61000-6-1; 61010-1 | |||
0 In Stock | 250 : 23,61344 € Box | Box | Obsolete | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 12V | 1.1A | 13 W | 300mW (Max) | Positive Center | Medical | Level V | 0°C ~ 50°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 70.9" (1.80m) | Multi-Blade | 3.17" L x 1.89" W x 1.71" H (80.6mm x 47.9mm x 43.3mm) | EN, FCC, SIQ, TUV, UL | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3; 61000-6-1; 61010-1 | |||
0 In Stock | 250 : 23,81476 € Box | Box | Obsolete | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 5V | 2A | 10 W | 300mW (Max) | Positive Center | Medical | Level V | 0°C ~ 50°C | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 70.9" (1.80m) | Multi-Blade | 3.17" L x 1.89" W x 1.71" H (80.6mm x 47.9mm x 43.3mm) | EN, FCC, SIQ, TUV, UL | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3; 61000-6-1; 61010-1 | |||
0 In Stock | 250 : 23,81476 € Box | Box | Obsolete | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 5V | 2A | 10 W | 300mW (Max) | Positive Center | Medical | Level V | 0°C ~ 50°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 70.9" (1.80m) | Multi-Blade | 3.17" L x 1.89" W x 1.71" H (80.6mm x 47.9mm x 43.3mm) | EN, FCC, SIQ, TUV, UL | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3; 61000-6-1; 61010-1 | |||
0 In Stock | 250 : 23,81476 € Box | Box | Obsolete | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 5V | 2A | 10 W | 300mW (Max) | Positive Center | Medical | Level V | 0°C ~ 50°C | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 70.9" (1.80m) | Multi-Blade | 3.17" L x 1.89" W x 1.71" H (80.6mm x 47.9mm x 43.3mm) | EN, FCC, SIQ, TUV, UL | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3; 61000-6-1; 61010-1 | |||
0 In Stock | 250 : 23,81476 € Box | Box | Obsolete | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 12V | 1.1A | 13 W | 300mW (Max) | Positive Center | Medical | Level V | 0°C ~ 50°C | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 70.9" (1.80m) | Multi-Blade | 3.17" L x 1.89" W x 1.71" H (80.6mm x 47.9mm x 43.3mm) | EN, FCC, SIQ, TUV, UL | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3; 61000-6-1; 61010-1 | |||
0 In Stock | 250 : 23,81476 € Box | Box | Obsolete | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 15V | 1A | 15 W | 300mW (Max) | Positive Center | Medical | Level V | 0°C ~ 50°C | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 70.9" (1.80m) | Multi-Blade | 3.17" L x 1.89" W x 1.71" H (80.6mm x 47.9mm x 43.3mm) | EN, FCC, SIQ, TUV, UL | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3; 61000-6-1; 61010-1 | |||
0 In Stock | 250 : 23,81476 € Box | Box | Obsolete | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 15V | 1A | 15 W | 300mW (Max) | Positive Center | Medical | Level V | 0°C ~ 50°C | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 70.9" (1.80m) | Multi-Blade | 3.17" L x 1.89" W x 1.71" H (80.6mm x 47.9mm x 43.3mm) | EN, FCC, SIQ, TUV, UL | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3; 61000-6-1; 61010-1 | |||
0 In Stock | 250 : 23,81476 € Box | Box | Obsolete | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 24V | 625mA | 15 W | 300mW (Max) | Positive Center | Medical | Level V | 0°C ~ 50°C | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 70.9" (1.80m) | Multi-Blade | 3.17" L x 1.89" W x 1.71" H (80.6mm x 47.9mm x 43.3mm) | EN, FCC, SIQ, TUV, UL | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3; 61000-6-1; 61010-1 | |||
0 In Stock | 250 : 23,81476 € Box | Box | Obsolete | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 24V | 625mA | 15 W | 300mW (Max) | Positive Center | Medical | Level V | 0°C ~ 50°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 70.9" (1.80m) | Multi-Blade | 3.17" L x 1.89" W x 1.71" H (80.6mm x 47.9mm x 43.3mm) | EN, FCC, SIQ, TUV, UL | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3; 61000-6-1; 61010-1 | |||
0 In Stock | 250 : 23,81476 € Box | Box | Obsolete | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 24V | 625mA | 15 W | 300mW (Max) | Positive Center | Medical | Level V | 0°C ~ 50°C | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 70.9" (1.80m) | Multi-Blade | 3.17" L x 1.89" W x 1.71" H (80.6mm x 47.9mm x 43.3mm) | EN, FCC, SIQ, TUV, UL | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3; 61000-6-1; 61010-1 | |||
0 In Stock | 250 : 23,81476 € Box | Box | Obsolete | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 12V | 1.1A | 13 W | 300mW (Max) | Positive Center | Medical | Level V | 0°C ~ 50°C | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 70.9" (1.80m) | Multi-Blade | 3.17" L x 1.89" W x 1.71" H (80.6mm x 47.9mm x 43.3mm) | EN, FCC, SIQ, TUV, UL | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3; 61000-6-1; 61010-1 | |||
0 In Stock | 250 : 25,37596 € Box | Box | Obsolete | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 15V | 1A | 15 W | 300mW (Max) | Positive Center | Medical | Level V | 0°C ~ 50°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 70.9" (1.80m) | Multi-Blade | 3.17" L x 1.89" W x 1.71" H (80.6mm x 47.9mm x 43.3mm) | EN, FCC, SIQ, TUV, UL | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3; 61000-6-1; 61010-1 | |||
2 In Stock | 1 : 31,26000 € Box | Box | Obsolete | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 12V | 1.1A | 13 W | 300mW (Max) | Positive Center | Medical | Level V | 0°C ~ 50°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 70.9" (1.80m) | Multi-Blade | 3.17" L x 1.89" W x 1.71" H (80.6mm x 47.9mm x 43.3mm) | EN, FCC, SIQ, TUV, UL | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3; 61000-6-1; 61010-1 |