AC DC Desktop, Wall Power Adapters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4 489 In Stock | 1 : 4,94000 € Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 12V | 500mA | 6 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 10°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P | 1.54" L x 0.93" W x 1.65" H (39.2mm x 23.7mm x 42.0mm) | cUL, FCC, UL | 62368-1 | |||
1 664 In Stock | 1 : 4,94000 € Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 1.2A | 6 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 10°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P | 1.54" L x 0.93" W x 1.65" H (39.2mm x 23.7mm x 42.0mm) | cUL, FCC, UL | 62368-1 |