Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
VER18 Series
VER18US240-JA
AC/DC WALL MOUNT ADAPTER 24V 18W
XP Power
2 040
In Stock
1 : 16,47000 €
Box
Box
ActiveInternationalWall Mount (Class II)Multi-Blade (Included)90 ~ 264 VAC24V750mA18 W100mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 60°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm59" (1.50m)Multi-Blade3.54" L x 1.69" W x 1.68" H (90.0mm x 43.0mm x 42.7mm)CB62368-1
VER18US120-JA
VER18US120-JA
AC/DC WALL MOUNT ADAPTER 12V 18W
XP Power
1 884
In Stock
1 : 16,47000 €
Box
Box
ActiveInternationalWall Mount (Class II)Multi-Blade (Included)90 ~ 264 VAC12V1.5A18 W100mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 60°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm59" (1.50m)Multi-Blade3.54" L x 1.69" W x 1.68" H (90.0mm x 43.0mm x 42.7mm)CB62368-1
VER18 Series
VER18US090-JA
AC/DC WALL MOUNT ADAPTER 9V 18W
XP Power
985
In Stock
1 : 16,47000 €
Box
Box
ActiveInternationalWall Mount (Class II)Multi-Blade (Included)90 ~ 264 VAC9V2A18 W100mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 60°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm59" (1.50m)Multi-Blade3.54" L x 1.69" W x 1.68" H (90.0mm x 43.0mm x 42.7mm)CB62368-1
VER18 Series
VER18US150-JA
AC/DC WALL MOUNT ADAPTER 15V 19W
XP Power
2 780
In Stock
1 : 16,47000 €
Box
Box
ActiveInternationalWall Mount (Class II)Multi-Blade (Included)90 ~ 264 VAC15V1.25A19 W100mW (Max)Positive CenterITE (Commercial)Level VI0°C ~ 60°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm59" (1.50m)Multi-Blade3.54" L x 1.69" W x 1.68" H (90.0mm x 43.0mm x 42.7mm)CB62368-1
Showing
1 - 4
of 4

AC DC Desktop, Wall Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.