Showing
1 - 9
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
VEL12 Series
VEL12US120-US-JA
AC/DC WALL MOUNT ADAPTER 12V 12W
XP Power
1 689
In Stock
1 : 13,25000 €
Box
Box
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC12V1A12 W100mW (Max)Positive CenterITE (Commercial)Level VI, CoC Tier 20°C ~ 60°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm59" (1.50m)NEMA 1-15P2.99" L x 1.16" W x 1.73" H (76.0mm x 29.5mm x 43.9mm)CB, TUV, UL62368-1
VEL12 Series
VEL12US090-US-JA
AC/DC WALL MOUNT ADAPTER 9V 12W
XP Power
405
In Stock
1 : 13,25000 €
Box
Box
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC9V1.28A12 W100mW (Max)Positive CenterITE (Commercial)Level VI, CoC Tier 20°C ~ 60°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm59" (1.50m)NEMA 1-15P2.99" L x 1.16" W x 1.73" H (76.0mm x 29.5mm x 43.9mm)CB, TUV, UL62368-1
VEL12 Series
VEL12US050-EU-JA
AC/DC WALL MOUNT ADAPTER 5V 11W
XP Power
360
In Stock
1 : 13,25000 €
Box
Box
ActiveEuropeWall Mount (Class II)Fixed Blade90 ~ 264 VAC5V2.1A11 W100mW (Max)Positive CenterITE (Commercial)Level VI, CoC Tier 20°C ~ 60°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm59" (1.50m)CEE 7/162.99" L x 1.16" W x 2.27" H (76.0mm x 29.5mm x 57.6mm)CB62368-1
VEL12 Series
VEL12US120-EU-JA
AC/DC WALL MOUNT ADAPTER 12V 12W
XP Power
173
In Stock
1 : 13,25000 €
Box
Box
ActiveEuropeWall Mount (Class II)Fixed Blade90 ~ 264 VAC12V1A12 W100mW (Max)Positive CenterITE (Commercial)Level VI, CoC Tier 20°C ~ 60°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm59" (1.50m)CEE 7/162.99" L x 1.16" W x 2.27" H (76.0mm x 29.5mm x 57.6mm)CB62368-1
VEC50 Series
VEL12US120-UK-JA
AC/DC WALL MOUNT ADAPTER 12V 12W
XP Power
34
In Stock
1 : 13,25000 €
Box
Box
ActiveUnited KingdomWall Mount (Class II)Fixed Blade90 ~ 264 VAC12V1A12 W100mW (Max)Positive CenterITE (Commercial)Level VI, CoC Tier 20°C ~ 60°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm59" (1.50m)BS 13632.99" L x 1.95" W x 1.83" H (76.0mm x 49.5mm x 46.4mm)CB62368-1
VEL12 Series
VEL12US090-EU-JA
AC/DC WALL MOUNT ADAPTER 9V 12W
XP Power
0
In Stock
3 000 : 11,13278 €
Box
Box
ActiveEuropeWall Mount (Class II)Fixed Blade90 ~ 264 VAC9V1.28A12 W100mW (Max)Positive CenterITE (Commercial)Level VI, CoC Tier 20°C ~ 60°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm59" (1.50m)CEE 7/162.99" L x 1.16" W x 2.27" H (76.0mm x 29.5mm x 57.6mm)CB62368-1
VEC50 Series
VEL12US090-UK-JA
AC/DC WALL MOUNT ADAPTER 9V 12W
XP Power
0
In Stock
3 000 : 11,13278 €
Box
Box
ActiveUnited KingdomWall Mount (Class II)Fixed Blade90 ~ 264 VAC9V1.28A12 W100mW (Max)Positive CenterITE (Commercial)Level VI, CoC Tier 20°C ~ 60°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm59" (1.50m)BS 13632.99" L x 1.95" W x 1.83" H (76.0mm x 49.5mm x 46.4mm)CB62368-1
VEL12 Series
VEL12US050-US-JA
AC/DC WALL MOUNT ADAPTER 5V 11W
XP Power
0
In Stock
3 000 : 11,13278 €
Box
Box
ActiveNorth AmericaWall Mount (Class II)Fixed Blade90 ~ 264 VAC5V2.1A11 W100mW (Max)Positive CenterITE (Commercial)Level VI, CoC Tier 20°C ~ 60°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm59" (1.50m)NEMA 1-15P2.99" L x 1.16" W x 1.73" H (76.0mm x 29.5mm x 43.9mm)CB, TUV, UL62368-1
VEC50 Series
VEL12US050-UK-JA
AC/DC WALL MOUNT ADAPTER 5V 11W
XP Power
3
In Stock
1 : 13,25000 €
Box
Box
ActiveUnited KingdomWall Mount (Class II)Fixed Blade90 ~ 264 VAC5V2.1A11 W100mW (Max)Positive CenterITE (Commercial)Level VI, CoC Tier 20°C ~ 60°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm59" (1.50m)BS 13632.99" L x 1.95" W x 1.83" H (76.0mm x 49.5mm x 46.4mm)CB62368-1
Showing
1 - 9
of 9

AC DC Desktop, Wall Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.