45W (60W Forced Air) AC DC Converters

Results: 15
Stocking Options
Environmental Options
Media
Exclude
15Results
Applied FiltersRemove All

Showing
of 15
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Current - Output 2
Current - Output 3
Current - Output 4
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
NPS43-M
NPS45-M
AC/DC CONVERTER 24V 45W
ARTESYN / Advanced Energy
1 443
In Stock
1 : 38,06000 €
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
24V
-
-
-
-
1.9 A
-
-
-
45W (60W Forced Air)
ITE (Commercial), Medical
-
87%
0°C ~ 80°C (With Derating)
Adjustable Output, DC Input Capable, Remote Sense, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 21.8mm)
CB, CCC, CE, CSA, UL, TUV
NPS43-M
NPS43-M
AC/DC CONVERTER 12V 45W
ARTESYN / Advanced Energy
134
In Stock
1 : 38,06000 €
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
12V
-
-
-
-
3.75 A
-
-
-
45W (60W Forced Air)
ITE (Commercial), Medical
-
87%
0°C ~ 80°C (With Derating)
Adjustable Output, DC Input Capable, Remote Sense, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 21.8mm)
CB, CCC, CE, CSA, UL, TUV
NPS43-M
NPS44-M
AC/DC CONVERTER 15V 45W
ARTESYN / Advanced Energy
8
In Stock
1 : 38,06000 €
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
15V
-
-
-
-
3 A
-
-
-
45W (60W Forced Air)
ITE (Commercial), Medical
-
87%
0°C ~ 80°C (With Derating)
Adjustable Output, DC Input Capable, Remote Sense, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 21.8mm)
CB, CCC, CE, CSA, UL, TUV
NPS48-M
NPS48-M
AC/DC CONVERTER 48V 45W
ARTESYN / Advanced Energy
0
In Stock
Check Lead Time
1 : 38,06000 €
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
48V
-
-
-
-
940 mA
-
-
-
45W (60W Forced Air)
ITE (Commercial), Medical
-
87%
0°C ~ 80°C (With Derating)
Adjustable Output, DC Input Capable, Remote Sense, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 21.8mm)
CB, CCC, CE, CSA, UL, TUV
PSA065
PSA065-120
AC/DC CONVERTER 12V 45W
Phihong USA
72
In Stock
1 : 20,59000 €
Bulk
Bulk
Obsolete
Open Frame
1
90 ~ 264 VAC
12V
-
-
-
-
5.42 A
-
-
-
45W (60W Forced Air)
ITE (Commercial)
4 kV
Level VI
0°C ~ 50°C
Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.6mm)
CE, cURus
PSA065-M
PSA065-120M
AC/DC CONVERTER 12V 45W
Phihong USA
0
In Stock
Obsolete
Box
Obsolete
Open Frame
1
90 ~ 264 VAC
12V
-
-
-
-
5.42 A
-
-
-
45W (60W Forced Air)
Medical
4 kV
Level VI
0°C ~ 50°C
Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.6mm)
CE, cURus
PSA065-M
PSA065-240M
AC/DC CONVERTER 24V 45W
Phihong USA
0
In Stock
Obsolete
Box
Obsolete
Open Frame
1
90 ~ 264 VAC
24V
-
-
-
-
2.71 A
-
-
-
45W (60W Forced Air)
Medical
4 kV
Level VI
0°C ~ 50°C
Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.6mm)
CE, cURus
PSA065
PSA065-240
AC/DC CONVERTER 24V 45W
Phihong USA
0
In Stock
Obsolete
Bulk
Obsolete
Open Frame
1
90 ~ 264 VAC
24V
-
-
-
-
2.71 A
-
-
-
45W (60W Forced Air)
ITE (Commercial)
4 kV
Level VI
0°C ~ 50°C
Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.6mm)
CE, cURus
AC/DC CONVERTER 5V 45W
PSA45-050
AC/DC CONVERTER 5V 45W
Phihong USA
0
In Stock
Obsolete
Box
Obsolete
Open Frame
1
90 ~ 264 VAC
5V
-
-
-
-
10 A
-
-
-
45W (60W Forced Air)
ITE (Commercial)
1.5 kV
70%
0°C ~ 50°C
Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.0mm)
CE, CSA, TUV, UR
AC/DC CONVERTER 12V 45W
PSA45-120
AC/DC CONVERTER 12V 45W
Phihong USA
0
In Stock
Obsolete
Box
Obsolete
Open Frame
1
90 ~ 264 VAC
12V
-
-
-
-
5 A
-
-
-
45W (60W Forced Air)
ITE (Commercial)
1.5 kV
70%
0°C ~ 50°C
Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.0mm)
CE, CSA, TUV, UR
AC/DC CONVERTER 15V 45W
PSA45-150
AC/DC CONVERTER 15V 45W
Phihong USA
0
In Stock
Obsolete
Box
Obsolete
Open Frame
1
90 ~ 264 VAC
15V
-
-
-
-
4 A
-
-
-
45W (60W Forced Air)
ITE (Commercial)
1.5 kV
70%
0°C ~ 50°C
Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.0mm)
CE, CSA, TUV, UR
AC/DC CONVERTER 24V 45W
PSA45-240
AC/DC CONVERTER 24V 45W
Phihong USA
0
In Stock
Obsolete
Box
Obsolete
Open Frame
1
90 ~ 264 VAC
24V
-
-
-
-
2.5 A
-
-
-
45W (60W Forced Air)
ITE (Commercial)
1.5 kV
70%
0°C ~ 50°C
Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.0mm)
CE, CSA, TUV, UR
AC/DC CONVERTER 5V +/-12V 45W
PSA4531
AC/DC CONVERTER 5V +/-12V 45W
Phihong USA
0
In Stock
Obsolete
Box
Obsolete
Open Frame
3
90 ~ 264 VAC
5V
12V
-12V
-
-
5 A
2.5 A
500 mA
-
45W (60W Forced Air)
ITE (Commercial)
1.5 kV
70%
0°C ~ 50°C
Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.0mm)
CE, CSA, TUV, UR
AC/DC CONVERTER 5V +/-15V 45W
PSA4534
AC/DC CONVERTER 5V +/-15V 45W
Phihong USA
0
In Stock
Obsolete
Box
Obsolete
Open Frame
3
90 ~ 264 VAC
5V
15V
-15V
-
-
7 A
3 A
1 A
-
45W (60W Forced Air)
ITE (Commercial)
1.5 kV
70%
0°C ~ 50°C
Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.0mm)
CE, CSA, TUV, UR
AC/DC CNVRTR 5V +/-12V -5V 45W
PSA4541
AC/DC CNVRTR 5V +/-12V -5V 45W
Phihong USA
0
In Stock
Obsolete
Box
Obsolete
Open Frame
4
90 ~ 264 VAC
5V
12V
-12V
-5V
-
7 A
4 A
1 A
1 A
45W (60W Forced Air)
ITE (Commercial)
1.5 kV
70%
0°C ~ 50°C
Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.0mm)
CE, CSA, TUV, UR
Showing
of 15

45W (60W Forced Air) AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.