40W (55W Forced Air) AC DC Converters

Results: 35
Stocking Options
Environmental Options
Media
Exclude
35Results
Applied FiltersRemove All

Showing
of 35
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Current - Output 2
Current - Output 3
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
LPS43
LPS43
AC/DC CONVERTER 12V 40W
ARTESYN / Advanced Energy
212
In Stock
Obsolete
Bulk
Obsolete
Open Frame
1
85 ~ 264 VAC
12V
-
-
-
-
-
3.3 A
-
-
40W (55W Forced Air)
ITE (Commercial)
-
70%
0°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Remote Sense, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.14" H (127.0mm x 76.2mm x 29.0mm)
CB, CE
SC40 SERIES
SCS4048
AC/DC CONVERTER 48V 40W
TDK-Lambda
0
In Stock
216
Alternate Stock
Obsolete
Bulk
Bulk
Obsolete
Open Frame
1
85 ~ 265 VAC
48V
-
-
-
-
-
900 mA
-
-
40W (55W Forced Air)
ITE (Commercial)
4.3 kV
70%
0°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm)
CE
LPS43
LPS48
AC/DC CONVERTER 48V 40W
ARTESYN / Advanced Energy
140
In Stock
Obsolete
Bulk
Obsolete
Open Frame
1
85 ~ 264 VAC
48V
-
-
-
-
-
900 mA
-
-
40W (55W Forced Air)
ITE (Commercial)
-
70%
0°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Remote Sense, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.14" H (127.0mm x 76.2mm x 29.0mm)
CB, CE
SC40 SERIES
SCS403
AC/DC CONVERTER 3.3V 40W
TDK-Lambda
0
In Stock
96
Alternate Stock
Obsolete
Bulk
Bulk
Obsolete
Open Frame
1
85 ~ 265 VAC
3.3V
-
-
-
-
-
8 A
-
-
40W (55W Forced Air)
ITE (Commercial)
4.3 kV
70%
0°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm)
CE
LPS43
LPS44
AC/DC CONVERTER 15V 40W
ARTESYN / Advanced Energy
13
In Stock
1 : 48,48000 €
Bulk
Bulk
Obsolete
Open Frame
1
85 ~ 264 VAC
15V
-
-
-
-
-
2.6 A
-
-
40W (55W Forced Air)
ITE (Commercial)
-
70%
0°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Remote Sense, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.14" H (127.0mm x 76.2mm x 29.0mm)
CB, CE
LPT42
LPT43
AC/DC CONVERTER 5V +/-12V 40W
ARTESYN / Advanced Energy
15
In Stock
1 : 51,13000 €
Bulk
Bulk
Obsolete
Open Frame
3
85 ~ 264 VAC
5V
12V
-12V
-
-
-
6 A
500 mA
500 mA
40W (55W Forced Air)
ITE (Commercial)
-
70%
0°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Remote Sense, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.14" H (127.0mm x 76.2mm x 29.0mm)
CB, CE
NPS43-M
NPS42-M
AC/DC CONVERTER 5V 40W
ARTESYN / Advanced Energy
0
In Stock
Check Lead Time
1 : 36,82000 €
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
5V
-
-
-
-
-
8 A
-
-
40W (55W Forced Air)
ITE (Commercial), Medical
-
80%
0°C ~ 80°C (With Derating)
Adjustable Output, DC Input Capable, Remote Sense, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 21.8mm)
CB, CCC, CE, CSA, UL, TUV
SC40 SERIES
SCS4028
AC/DC CONVERTER 28V 40W
TDK-Lambda
0
In Stock
2
Alternate Stock
Obsolete
Bulk
Bulk
Obsolete
Open Frame
1
85 ~ 265 VAC
28V
-
-
-
-
-
1.4 A
-
-
40W (55W Forced Air)
ITE (Commercial)
4.3 kV
70%
0°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm)
CE
LPS43
LPS45
AC/DC CONVERTER 24V 40W
ARTESYN / Advanced Energy
0
In Stock
1 : 36,80000 €
Bulk
Bulk
Obsolete
Open Frame
1
85 ~ 264 VAC
24V
-
-
-
-
-
1.6 A
-
-
40W (55W Forced Air)
ITE (Commercial)
-
70%
0°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Remote Sense, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.14" H (127.0mm x 76.2mm x 29.0mm)
CB, CE
LPT42
LPT42
AC/DC CONVERTER 5V +/-12V 40W
ARTESYN / Advanced Energy
0
In Stock
80 : 39,14688 €
Bulk
Bulk
Obsolete
Open Frame
3
85 ~ 264 VAC, 120 ~ 300 VDC
5V
12V
-12V
-
-
-
4 A
2 A
500 mA
40W (55W Forced Air)
ITE (Commercial)
-
70%
0°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Remote Sense, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.14" H (127.0mm x 76.2mm x 29.0mm)
CB, CE
LPT42
LPT45
AC/DC CONVERTER 5V +/-15V 40W
ARTESYN / Advanced Energy
0
In Stock
80 : 44,07938 €
Bulk
Bulk
Obsolete
Open Frame
3
85 ~ 264 VAC
5V
15V
-15V
-
-
-
4 A
2 A
500 mA
40W (55W Forced Air)
ITE (Commercial)
-
70%
0°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Remote Sense, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.14" H (127.0mm x 76.2mm x 29.0mm)
CB, CE
SC40 SERIES
SCT48
AC/DC CONVERTER 5V 24V -5V 40W
TDK-Lambda
0
In Stock
1 : 48,68000 €
Bulk
Bulk
Obsolete
Open Frame
3
85 ~ 265 VAC
5V
24V
-5V
-
-
-
4 A
1 A
500 mA
40W (55W Forced Air)
ITE (Commercial)
4.3 kV
70%
0°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm)
CE
LPS43
LPS45-M
AC/DC CONVERTER 24V 40W
ARTESYN / Advanced Energy
0
In Stock
80 : 51,46075 €
Bulk
Bulk
Obsolete
Open Frame
1
85 ~ 264 VAC
24V
-
-
-
-
-
1.6 A
-
-
40W (55W Forced Air)
Medical
-
70%
0°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, PFC, Remote Sense, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.14" H (127.0mm x 76.2mm x 29.0mm)
CE
LPS43
LPS42
AC/DC CONVERTER 5V 40W
ARTESYN / Advanced Energy
0
In Stock
Obsolete
Bulk
Obsolete
Open Frame
1
85 ~ 264 VAC
5V
-
-
-
-
-
8 A
-
-
40W (55W Forced Air)
ITE (Commercial)
-
70%
0°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Remote Sense, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.14" H (127.0mm x 76.2mm x 29.0mm)
CB, CE
LPT42
LPT44
AC/DC CONVERTER 5V 12V -5V 40W
ARTESYN / Advanced Energy
0
In Stock
Obsolete
Bulk
Obsolete
Open Frame
3
85 ~ 264 VAC
5V
12V
-5V
-
-
-
4 A
2 A
500 mA
40W (55W Forced Air)
ITE (Commercial)
-
70%
0°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Remote Sense, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.14" H (127.0mm x 76.2mm x 29.0mm)
CB, CE
LPT42
LPT47
AC/DC CONVERTER 5V 24V -12V 40W
ARTESYN / Advanced Energy
0
In Stock
Obsolete
Bulk
Obsolete
Open Frame
3
85 ~ 264 VAC
5V
24V
-12V
-
-
-
4 A
1 A
500 mA
40W (55W Forced Air)
ITE (Commercial)
-
70%
0°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Remote Sense, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.14" H (127.0mm x 76.2mm x 29.0mm)
CB, CE
LPT42
LPT46
AC/DC CONVERTER 5V 24V 12V 40W
ARTESYN / Advanced Energy
0
In Stock
Obsolete
Tray
Obsolete
Open Frame
3
85 ~ 264 VAC
5V
24V
12V
-
-
-
4 A
1 A
500 mA
40W (55W Forced Air)
ITE (Commercial)
-
70%
0°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Remote Sense, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.14" H (127.0mm x 76.2mm x 29.0mm)
CB, CE
LPS43
LPS41
AC/DC CONVERTER 3.3V 40W
ARTESYN / Advanced Energy
0
In Stock
Obsolete
Bulk
Obsolete
Open Frame
1
85 ~ 264 VAC
3.3V
-
-
-
-
-
8 A
-
-
40W (55W Forced Air)
ITE (Commercial)
-
70%
0°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Remote Sense, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.14" H (127.0mm x 76.2mm x 29.0mm)
CB, CE
LPS43
LPS43-M
AC/DC CONVERTER 12V 40W
ARTESYN / Advanced Energy
0
In Stock
Obsolete
Bulk
Obsolete
Open Frame
1
85 ~ 264 VAC
12V
-
-
-
-
-
3.3 A
-
-
40W (55W Forced Air)
Medical
-
70%
0°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, PFC, Remote Sense, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.14" H (127.0mm x 76.2mm x 29.0mm)
CE
LPS43
LPS44-M
AC/DC CONVERTER 15V 40W
ARTESYN / Advanced Energy
0
In Stock
Obsolete
Bulk
Obsolete
Open Frame
1
85 ~ 264 VAC
15V
-
-
-
-
-
2.6 A
-
-
40W (55W Forced Air)
Medical
-
70%
0°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, PFC, Remote Sense, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.14" H (127.0mm x 76.2mm x 29.0mm)
CE
LPS43
LPS42-M
AC/DC CONVERTER 5V 40W
ARTESYN / Advanced Energy
0
In Stock
Obsolete
Bulk
Obsolete
Open Frame
1
85 ~ 264 VAC
5V
-
-
-
-
-
8 A
-
-
40W (55W Forced Air)
Medical
-
70%
0°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, PFC, Remote Sense, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.14" H (127.0mm x 76.2mm x 29.0mm)
CE
LPT42
LPT42-M
AC/DC CONVERTER 5V +/-12V 40W
ARTESYN / Advanced Energy
0
In Stock
Obsolete
Bulk
Obsolete
Open Frame
3
85 ~ 264 VAC, 120 ~ 300 VDC
5V
12V
-12V
-
-
-
4 A
2 A
500 mA
40W (55W Forced Air)
Medical
-
70%
0°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Remote Sense, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.14" H (127.0mm x 76.2mm x 29.0mm)
CE
LPT42
LPT45-M
AC/DC CONVERTER 5V +/-15V 40W
ARTESYN / Advanced Energy
0
In Stock
Obsolete
Bulk
Obsolete
Open Frame
3
85 ~ 264 VAC
5V
15V
-15V
-
-
-
4 A
2 A
500 mA
40W (55W Forced Air)
Medical
-
70%
0°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Remote Sense, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.14" H (127.0mm x 76.2mm x 29.0mm)
CE
SC40 SERIES
SCD401515
AC/DC CONVERTER +/-15V 40W
TDK-Lambda
0
In Stock
Obsolete
Bulk
Obsolete
Open Frame
2
85 ~ 265 VAC
15V
-15V
-
-
-
-
1.5 A
1.2 A
-
40W (55W Forced Air)
ITE (Commercial)
4.3 kV
70%
0°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm)
CE
SC40 SERIES
SCS4012
AC/DC CONVERTER 12V 40W
TDK-Lambda
0
In Stock
Obsolete
Bulk
Obsolete
Open Frame
1
85 ~ 265 VAC
12V
-
-
-
-
-
3 A
-
-
40W (55W Forced Air)
ITE (Commercial)
4.3 kV
70%
0°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm)
CE
Showing
of 35

40W (55W Forced Air) AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.