AC DC Converters

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
LPS360-M Series
LPS365-M
AC/DC CONVERTER 24V 240W
ARTESYN / Advanced Energy
277
In Stock
Active
Bulk
Active
Open Frame
1
90 ~ 264 VAC
24V
-
-
-
-
10 A
240W (360W Forced Air)
ITE (Commercial), Medical
92%
0°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, I2C Interface, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.37" H (127.0mm x 76.2mm x 34.8mm)
CB, CE
LPS360-M Series
LPS364-M
AC/DC CONVERTER 15V 240W
ARTESYN / Advanced Energy
26
In Stock
1 : 167,41000 €
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
15V
-
-
-
-
16 A
240W (360W Forced Air)
ITE (Commercial), Medical
92%
0°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, I2C Interface, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.37" H (127.0mm x 76.2mm x 34.8mm)
CB, CE
LPS366-M
LPS366-M
AC/DC CONVERTER 36V 360W
ARTESYN / Advanced Energy
52
In Stock
Active
Bulk
Active
Open Frame
1
90 ~ 264 VAC
36V
-
-
-
-
6.25 A
360W
ITE (Commercial), Medical
93%
-20°C ~ 70°C (With Derating)
I2C Interface, Remote Sense, Standby Output
Chassis Mount
5.00" L x 3.00" W x 4.55" H (127.0mm x 76.2mm x 115.6mm)
CB, CCC, CE, cULus, TUV, UL
LPS360-M Series
LPS363-M
AC/DC CONVERTER 12V 240W
ARTESYN / Advanced Energy
10
In Stock
Active
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
12V
-
-
-
-
20 A
240W (360W Forced Air)
ITE (Commercial), Medical
92%
0°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, I2C Interface, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.37" H (127.0mm x 76.2mm x 34.8mm)
CB, CE
LPS360-M Series
LPS368-M
AC/DC CONVERTER 48V 240W
ARTESYN / Advanced Energy
0
In Stock
Check Lead Time
1 : 167,41000 €
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
48V
-
-
-
-
5 A
240W (360W Forced Air)
ITE (Commercial), Medical
92%
0°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, I2C Interface, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.37" H (127.0mm x 76.2mm x 34.8mm)
CB, CE
Showing
of 5

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.