Showing
1 - 6
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
RAC04-SC_W
RAC04-12SC/W
AC/DC CONVERTER 12V 4W
Recom Power
2 437
In Stock
1 : 16,72000 €
Box
Box
ObsoleteEnclosed180 ~ 264 VAC12V----333 mA4WITE (Commercial)3 kV77%-25°C ~ 85°C (With Derating)DC Input Capable, Remote Sense, Universal InputChassis Mount1.49" L x 0.94" W x 0.65" H (37.8mm x 23.9mm x 16.4mm)CB, CE, cURus
RAC04-SC_W
RAC04-05SC/W
AC/DC CONVERTER 5V 4W
Recom Power
1 686
In Stock
1 : 17,34000 €
Box
Box
ObsoleteEnclosed180 ~ 264 VAC5V----800 mA4WITE (Commercial)3 kV72%-25°C ~ 85°C (With Derating)DC Input Capable, Remote Sense, Universal InputChassis Mount1.49" L x 0.94" W x 0.65" H (37.8mm x 23.9mm x 16.4mm)CB, CE, cURus
RAC04-SC_W
RAC04-24SC/W
AC/DC CONVERTER 24V 4W
Recom Power
0
In Stock
1 : 16,96000 €
Box
Box
ObsoleteEnclosed180 ~ 264 VAC24V----167 mA4WITE (Commercial)3 kV79%-25°C ~ 85°C (With Derating)DC Input Capable, Remote Sense, Universal InputChassis Mount1.49" L x 0.94" W x 0.65" H (37.8mm x 23.9mm x 16.4mm)CB, CE, cURus
RAC04-SC_W
RAC04-3.3SC/W
AC/DC CONVERTER 3.3V 4W
Recom Power
6
In Stock
1 : 15,08000 €
Box
Box
ObsoleteEnclosed180 ~ 264 VAC3.3V----1.2 A4WITE (Commercial)3 kV67%-25°C ~ 85°C (With Derating)DC Input Capable, Remote Sense, Universal InputChassis Mount1.49" L x 0.94" W x 0.65" H (37.8mm x 23.9mm x 16.4mm)CB, CE, cURus
RAC04-SC_W
RAC04-09SC/W
AC/DC CONVERTER 9V 4W
Recom Power
0
In Stock
Obsolete
Box
ObsoleteEnclosed180 ~ 264 VAC9V----444 mA4WITE (Commercial)3 kV76%-25°C ~ 85°C (With Derating)DC Input Capable, Remote Sense, Universal InputChassis Mount1.49" L x 0.94" W x 0.65" H (37.8mm x 23.9mm x 16.4mm)CB, CE, cURus
RAC04-SC_W
RAC04-15SC/W
AC/DC CONVERTER 15V 4W
Recom Power
0
In Stock
Obsolete
Box
ObsoleteEnclosed180 ~ 264 VAC15V----267 mA4WITE (Commercial)3 kV77%-25°C ~ 85°C (With Derating)DC Input Capable, Remote Sense, Universal InputChassis Mount1.49" L x 0.94" W x 0.65" H (37.8mm x 23.9mm x 16.4mm)CB, CE, cURus
Showing
1 - 6
of 6

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.