AC DC Converters

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
CNS65x
CNS655-MU
AC/DC CONVERTER 24V 400W
ARTESYN / Advanced Energy
168
In Stock
Active
Bulk
Active
Open Frame
1
90 ~ 264 VAC
24V
-
-
-
-
-
16.7 A
400W (650W Forced Air)
ITE (Commercial), Medical
4 kV
-
-20°C ~ 80°C (With Derating)
Adjustable Output, Load Sharing, PFC, PMBus™ Interface, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
6.00" L x 4.00" W x 1.54" H (152.4mm x 101.6mm x 39.2mm)
CE
CNS65x
CNS658-MU
AC/DC CONVERTER 48V 400W
ARTESYN / Advanced Energy
227
In Stock
Active
Bulk
Active
Open Frame
1
90 ~ 264 VAC
48V
-
-
-
-
-
8.3 A
400W (650W Forced Air)
ITE (Commercial), Medical
4 kV
-
-20°C ~ 80°C (With Derating)
Adjustable Output, Load Sharing, PFC, PMBus™ Interface, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
6.00" L x 4.00" W x 1.54" H (152.4mm x 101.6mm x 39.2mm)
CE
CNS653-ME
CNS653-ME
AC/DC CONVERTER 12V 650W
ARTESYN / Advanced Energy
74
In Stock
Active
Bulk
Active
Enclosed
1
90 ~ 264 VAC
12V
-
-
-
-
-
54.2 A
650W
ITE (Commercial), Medical
4 kV
-
-20°C ~ 80°C (With Derating)
Adjustable Output, Load Sharing, PFC, PMBus™ Interface, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
7.00" L x 4.00" W x 1.50" H (177.8mm x 100.0mm x 40.0mm)
CE
CNS653-MF
CNS653-MF
AC/DC CONVERTER 12V 400W
ARTESYN / Advanced Energy
66
In Stock
Active
Bulk
Active
Open Frame
1
90 ~ 264 VAC
12V
-
-
-
-
-
30.8 A
400W (650W Forced Air)
ITE (Commercial), Medical
4 kV
-
-20°C ~ 80°C (With Derating)
Adjustable Output, Load Sharing, PFC, PMBus™ Interface, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
6.00" L x 3.89" W x 1.34" H (152.4mm x 98.8mm x 34.1mm)
CE
CNS65x
CNS653-MU
AC/DC CONVERTER 12V 400W
ARTESYN / Advanced Energy
14
In Stock
Active
Bulk
Active
Open Frame
1
90 ~ 264 VAC
12V
-
-
-
-
-
33.3 A
400W (650W Forced Air)
ITE (Commercial), Medical
4 kV
-
-20°C ~ 80°C (With Derating)
Adjustable Output, Load Sharing, PFC, PMBus™ Interface, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
6.00" L x 4.00" W x 1.54" H (152.4mm x 101.6mm x 39.2mm)
CE
Showing
of 5

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.