AC DC Converters

Results: 6
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
TPP 150-124A-J
TPP 150-124A-J
AC/DC CONVERTER 24V 150W
Traco Power
142
In Stock
1 : 81,66000 €
Box
Box
Active
Open Frame
1
85 ~ 264 VAC, 120 ~ 370 VDC
24V
-
-
-
-
-
6.25 A
150W
ITE (Commercial), Medical
4 kV
92%
-25°C ~ 80°C (With Derating)
Adjustable Output, PFC, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.16" H (101.6mm x 50.8mm x 29.5mm)
CB, CE, cURus
TPP 150-124A-J
TPP 150-136A-J
AC/DC CONVERTER 36V 150W
Traco Power
14
In Stock
1 : 79,84000 €
Box
Box
Active
Open Frame
1
85 ~ 264 VAC, 120 ~ 370 VDC
36V
-
-
-
-
-
4.17 A
150W
ITE (Commercial), Medical
4 kV
92%
-25°C ~ 80°C (With Derating)
Adjustable Output, PFC, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.16" H (101.6mm x 50.8mm x 29.5mm)
CB, CE, cURus
TPP 150-148A-J
TPP 150-148A-J
AC/DC CONVERTER 48V 150W
Traco Power
3
In Stock
1 : 79,84000 €
Box
Box
Active
Open Frame
1
85 ~ 264 VAC, 120 ~ 370 VDC
48V
-
-
-
-
-
3.13 A
150W
ITE (Commercial), Medical
4 kV
92%
-25°C ~ 80°C (With Derating)
Adjustable Output, PFC, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.16" H (101.6mm x 50.8mm x 29.5mm)
CB, CE, cURus
TPP 150-124A-J
TPP 150-112A-J
AC/DC CONVERTER 12V 150W
Traco Power
4
In Stock
1 : 81,66000 €
Box
Box
Active
Open Frame
1
85 ~ 264 VAC, 120 ~ 370 VDC
12V
-
-
-
-
-
12.5 A
150W
ITE (Commercial), Medical
4 kV
91%
-25°C ~ 80°C (With Derating)
Adjustable Output, PFC, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.16" H (101.6mm x 50.8mm x 29.5mm)
CB, CE, cURus
TPP 150-115A-J
TPP 150-128A-J
AC/DC CONVERTER 28V 150W
Traco Power
2
In Stock
1 : 81,66000 €
Box
Box
Active
Open Frame
1
85 ~ 264 VAC, 120 ~ 370 VDC
28V
-
-
-
-
-
5.36 A
150W
ITE (Commercial), Medical
4 kV
92%
-25°C ~ 80°C (With Derating)
Adjustable Output, PFC, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.16" H (101.6mm x 50.8mm x 29.5mm)
CB, CE, cURus
TPP 150-115A-J
TPP 150-115A-J
AC/DC CONVERTER 15V 150W
Traco Power
15
In Stock
1 : 89,05000 €
Box
Box
Active
Open Frame
1
85 ~ 264 VAC, 120 ~ 370 VDC
15V
-
-
-
-
-
10 A
150W
ITE (Commercial), Medical
4 kV
92%
-25°C ~ 80°C (With Derating)
Adjustable Output, PFC, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.16" H (101.6mm x 50.8mm x 29.5mm)
CB, CE, cURus
Showing
of 6

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.