AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
341 In Stock | 1 : 16,21000 € Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC | 12V | - | - | - | - | 3.8 A | 46W | ITE (Commercial) | 3 kV | 87.5% | -30°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.29" L x 2.05" W x 1.32" H (109.0mm x 52.0mm x 33.5mm) | CB, CE, cURus, TUV | |||
612 In Stock | 1 : 15,69000 € Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC | 24V | - | - | - | - | 1.9 A | 46W | ITE (Commercial) | 3 kV | 89.5% | -30°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.29" L x 2.05" W x 1.32" H (109.0mm x 52.0mm x 33.5mm) | CB, CE, cURus, TUV | |||
122 In Stock | 1 : 16,13000 € Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC | 15V | - | - | - | - | 3 A | 45W | ITE (Commercial) | 3 kV | 88.5% | -30°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.29" L x 2.05" W x 1.32" H (109.0mm x 52.0mm x 33.5mm) | CB, CE, cURus, TUV | |||
29 In Stock | 1 : 15,89000 € Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC | 5V | - | - | - | - | 8 A | 40W | ITE (Commercial) | 3 kV | 83.5% | -30°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.29" L x 2.05" W x 1.32" H (109.0mm x 52.0mm x 33.5mm) | CB, CE, cURus, TUV | |||
11 In Stock | 1 : 15,89000 € Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC | 48V | - | - | - | - | 940 mA | 45W | ITE (Commercial) | 3 kV | 90.5% | -30°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.29" L x 2.05" W x 1.32" H (109.0mm x 52.0mm x 33.5mm) | CB, CE, cURus, TUV |