Showing
1 - 7
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
ECS100
ECS100US28
AC/DC CONVERTER 28V 80W
XP Power
1 805
In Stock
1 : 68,77000 €
Box
Box
ActiveOpen Frame180 ~ 264 VAC28V----3.6 A80W (100W Forced Air)ITE (Commercial), Medical4 kV90%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm)CB62368-1
ECS100
ECS100US48
AC/DC CONVERTER 48V 80W
XP Power
54
In Stock
1 : 68,77000 €
Box
Box
ActiveOpen Frame180 ~ 264 VAC48V----2.1 A80W (100W Forced Air)ITE (Commercial), Medical4 kV90%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm)CB62368-1
ECS100
ECS100US12
AC/DC CONVERTER 12V 80W
XP Power
0
In Stock
1 : 68,77000 €
Box
Box
ActiveOpen Frame180 ~ 264 VAC12V----8.3 A80W (100W Forced Air)ITE (Commercial), Medical4 kV90%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm)CB62368-1
ECS100
ECS100US15
AC/DC CONVERTER 15V 80W
XP Power
0
In Stock
1 : 68,77000 €
Box
Box
ActiveOpen Frame180 ~ 264 VAC15V----6.7 A80W (100W Forced Air)ITE (Commercial), Medical4 kV90%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm)CB62368-1
ECS100
ECS100US24
AC/DC CONVERTER 24V 80W
XP Power
222
In Stock
1 : 68,77000 €
Box
Box
ActiveOpen Frame180 ~ 264 VAC24V----4.2 A80W (100W Forced Air)ITE (Commercial), Medical4 kV90%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm)CB62368-1
ECS100
ECS100US18
AC/DC CONVERTER 18V 80W
XP Power
0
In Stock
1 : 68,77000 €
Box
Box
ActiveOpen Frame180 ~ 264 VAC18V----5.5 A80W (100W Forced Air)ITE (Commercial), Medical4 kV90%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm)CB62368-1
ECS Series
ECS100US24-C
AC/DC CONVERTER 24V 80W
XP Power
0
In Stock
1 : 89,15000 €
Bulk
Bulk
ActiveEnclosed180 ~ 264 VAC24V----4.2 A80W (100W Forced Air)ITE (Commercial), Medical4000 V90%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, PFC, Universal InputChassis Mount4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm)CB62368-1
Showing
1 - 7
of 7

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.