AC DC Converters

Results: 7
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
EPL150
EPL150PS12
AC/DC CONVERTER 12V 100W
XP Power
30
In Stock
1 : 76,93000 €
Box
Box
Active
Open Frame
1
80 ~ 264 VAC
12V
-
-
-
-
8.33 A
100W (150W Forced Air)
ITE (Commercial), Medical
4 kV
93%
-20°C ~ 70°C (With Derating)
PFC, Universal Input
Chassis Mount
4.00" L x 2.00" W x 0.99" H (101.6mm x 50.8mm x 25.2mm)
CB, TUV, UL
62368-1
EPL150
EPL150PS24
AC/DC CONVERTER 24V 100W
XP Power
18
In Stock
1 : 76,93000 €
Box
Box
Active
Open Frame
1
80 ~ 264 VAC
24V
-
-
-
-
4.17 A
100W (150W Forced Air)
ITE (Commercial), Medical
4 kV
93%
-20°C ~ 70°C (With Derating)
PFC, Universal Input
Chassis Mount
4.00" L x 2.00" W x 0.99" H (101.6mm x 50.8mm x 25.2mm)
CB, TUV, UL
62368-1
EPL150
EPL150PS48
AC/DC CONVERTER 48V 100W
XP Power
11
In Stock
1 : 76,93000 €
Box
Box
Active
Open Frame
1
80 ~ 264 VAC
48V
-
-
-
-
2.08 A
100W (149W Forced Air)
ITE (Commercial), Medical
4 kV
93%
-20°C ~ 70°C (With Derating)
PFC, Universal Input
Chassis Mount
4.00" L x 2.00" W x 0.99" H (101.6mm x 50.8mm x 25.2mm)
CB, TUV, UL
62368-1
EPL150
EPL150PS36
AC/DC CONVERTER 36V 100W
XP Power
5
In Stock
1 : 76,93000 €
Box
Box
Active
Open Frame
1
80 ~ 264 VAC
36V
-
-
-
-
2.78 A
100W (150W Forced Air)
ITE (Commercial), Medical
4 kV
93%
-20°C ~ 70°C (With Derating)
PFC, Universal Input
Chassis Mount
4.00" L x 2.00" W x 0.99" H (101.6mm x 50.8mm x 25.2mm)
CB, TUV, UL
62368-1
EPL150
EPL150PS15
AC/DC CONVERTER 15V 100W
XP Power
0
In Stock
Check Lead Time
540 : 64,61954 €
Box
Box
Active
Open Frame
1
80 ~ 264 VAC
15V
-
-
-
-
6.67 A
100W (150W Forced Air)
ITE (Commercial), Medical
4 kV
93%
-20°C ~ 70°C (With Derating)
PFC, Universal Input
Chassis Mount
4.00" L x 2.00" W x 0.99" H (101.6mm x 50.8mm x 25.2mm)
CB, TUV, UL
62368-1
EPL150
EPL150PS18
AC/DC CONVERTER 18V 100W
XP Power
0
In Stock
Check Lead Time
540 : 64,61954 €
Box
Box
Active
Open Frame
1
80 ~ 264 VAC
18V
-
-
-
-
5.56 A
100W (150W Forced Air)
ITE (Commercial), Medical
4 kV
93%
-20°C ~ 70°C (With Derating)
PFC, Universal Input
Chassis Mount
4.00" L x 2.00" W x 0.99" H (101.6mm x 50.8mm x 25.2mm)
CB, TUV, UL
62368-1
EPL150
EPL150PS28
AC/DC CONVERTER 28V 98W
XP Power
0
In Stock
Check Lead Time
540 : 64,62072 €
Box
Box
Active
Open Frame
1
80 ~ 264 VAC
28V
-
-
-
-
3.5 A
98W (151W Forced Air)
ITE (Commercial), Medical
4 kV
93%
-20°C ~ 70°C (With Derating)
PFC, Universal Input
Chassis Mount
4.00" L x 2.00" W x 0.99" H (101.6mm x 50.8mm x 25.2mm)
CB, TUV, UL
62368-1
Showing
of 7

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.