AC DC Converters

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
RPS-60
RPS-60-24
AC/DC CONVERTER 24V 60W
MEAN WELL USA Inc.
1 891
In Stock
1 : 11,94000 €
Box
Box
Active
Open Frame
1
90 ~ 264 VAC, 127 ~ 370 VDC
24V
-
-
-
-
2.5 A
60W
ITE (Commercial), Medical
4 kV
87%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm)
CB, CE, cURus, TUV
RPS-60
RPS-60-12
AC/DC CONVERTER 12V 60W
MEAN WELL USA Inc.
539
In Stock
1 : 11,94000 €
Box
Box
Active
Open Frame
1
90 ~ 264 VAC, 127 ~ 370 VDC
12V
-
-
-
-
5 A
60W
ITE (Commercial), Medical
4 kV
84%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm)
CB, CE, cURus, TUV
RPS-60
RPS-60-48
AC/DC CONVERTER 48V 60W
MEAN WELL USA Inc.
480
In Stock
1 : 11,94000 €
Box
Box
Active
Open Frame
1
90 ~ 264 VAC, 127 ~ 370 VDC
48V
-
-
-
-
1.25 A
60W
ITE (Commercial), Medical
4 kV
86%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm)
CB, CE, cURus, TUV
RPS-60
RPS-60-3.3
AC/DC CONVERTER 3.3V 33W
MEAN WELL USA Inc.
49
In Stock
1 : 11,94000 €
Box
Box
Active
Open Frame
1
90 ~ 264 VAC, 127 ~ 370 VDC
3.3V
-
-
-
-
10 A
33W
ITE (Commercial), Medical
4 kV
74%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm)
CB, CE, cURus, TUV
RPS-60
RPS-60-5
AC/DC CONVERTER 5V 50W
MEAN WELL USA Inc.
0
In Stock
5
Marketplace
Check Lead Time
1 : 11,94000 €
Box
1 : 11,34000 €
Bulk
Bulk
Box
Active
Open Frame
1
90 ~ 264 VAC, 127 ~ 370 VDC
5V
-
-
-
-
10 A
50W
ITE (Commercial), Medical
4 kV
79%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm)
CB, CE, cURus, TUV
RPS-60
RPS-60-15
AC/DC CONVERTER 15V 60W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : 11,94000 €
Box
Box
Active
Open Frame
1
90 ~ 264 VAC, 127 ~ 370 VDC
15V
-
-
-
-
4 A
60W
ITE (Commercial), Medical
4 kV
85%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm)
CB, CE, cURus, TUV
Showing
of 6

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.