AC DC Converters

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
RS-35
RS-35-24
AC/DC CONVERTER 24V 36W
MEAN WELL USA Inc.
1 834
In Stock
1 : 11,85000 €
Box
Box
Active
Enclosed
1
88 ~ 264 VAC, 125 ~ 373 VDC
24V
-
-
-
-
1.5 A
36W
ITE (Commercial)
3 kV
88%
-25°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.90" L x 3.23" W x 1.42" H (99.0mm x 82.0mm x 36.0mm)
CB, CE, cURus, TUV
RS-35
RS-35-12
AC/DC CONVERTER 12V 36W
MEAN WELL USA Inc.
165
In Stock
1 : 11,43000 €
Box
Box
Active
Enclosed
1
88 ~ 264 VAC, 125 ~ 373 VDC
12V
-
-
-
-
3 A
36W
ITE (Commercial)
3 kV
84.5%
-25°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.90" L x 3.23" W x 1.42" H (99.0mm x 82.0mm x 36.0mm)
CB, CE, cURus, TUV
RS-35
RS-35-15
AC/DC CONVERTER 15V 36W
MEAN WELL USA Inc.
54
In Stock
1 : 11,43000 €
Box
Box
Active
Enclosed
1
88 ~ 264 VAC, 125 ~ 373 VDC
15V
-
-
-
-
2.4 A
36W
ITE (Commercial)
3 kV
86%
-25°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.90" L x 3.23" W x 1.42" H (99.0mm x 82.0mm x 36.0mm)
CB, CE, cURus, TUV
RS-35
RS-35-5
AC/DC CONVERTER 5V 35W
MEAN WELL USA Inc.
14
In Stock
1 : 11,43000 €
Box
Box
Active
Enclosed
1
88 ~ 264 VAC, 125 ~ 373 VDC
5V
-
-
-
-
7 A
35W
ITE (Commercial)
3 kV
80.5%
-25°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.90" L x 3.23" W x 1.42" H (99.0mm x 82.0mm x 36.0mm)
CB, CE, cURus, TUV
RS-35
RS-35-3.3
AC/DC CONVERTER 3.3V 23W
MEAN WELL USA Inc.
52
In Stock
1 : 11,43000 €
Box
Box
Active
Enclosed
1
88 ~ 264 VAC, 125 ~ 373 VDC
3.3V
-
-
-
-
7 A
23W
ITE (Commercial)
3 kV
76.5%
-25°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.90" L x 3.23" W x 1.42" H (99.0mm x 82.0mm x 36.0mm)
CB, CE, cURus, TUV
RS-35
RS-35-48
AC/DC CONVERTER 48V 38W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : 11,43000 €
Box
Box
Active
Enclosed
1
88 ~ 264 VAC, 125 ~ 373 VDC
48V
-
-
-
-
800 mA
38W
ITE (Commercial)
3 kV
88.5%
-25°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.90" L x 3.23" W x 1.42" H (99.0mm x 82.0mm x 36.0mm)
CB, CE, cURus, TUV
Showing
of 6

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.