AC DC Converters

Results: 16
Type
EnclosedOpen Frame
Voltage - Output 1
3.3V5V7.5V12V15V24V36V48V
Current - Output 1
1 A1.25 A1.9 A3 A3.75 A5.4 A8 A
Power (Watts)
26W40W41W45W46W48W
Efficiency
80%82%84%87%88%89%90%
Size / Dimension
4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm)4.07" L x 2.44" W x 1.46" H (103.4mm x 62.0mm x 37.0mm)
Stocking Options
Environmental Options
Media
Marketplace Product
16Results
Applied FiltersRemove All

Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
EPS-45-12
EPS-45-24
AC/DC CONVERTER 24V 46W
MEAN WELL USA Inc.
372
In Stock
1 : 14,61000 €
Box
Box
Active
Open Frame
1
90 ~ 264 VAC, 127 ~ 370 VDC
24V
-
-
-
-
1.9 A
46W
ITE (Commercial)
3 kV
89%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm)
CB, CE, cURus, TUV
EPS-45
EPS-45-15
AC/DC CONVERTER 15V 45W
MEAN WELL USA Inc.
656
In Stock
1 : 11,59000 €
Box
Box
Active
Open Frame
1
90 ~ 264 VAC, 127 ~ 370 VDC
15V
-
-
-
-
3 A
45W
ITE (Commercial)
3 kV
88%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm)
CB, CE, cURus, TUV
EPS-45-C
EPS-45-7.5-C
AC/DC CONVERTER 7.5V 41W
MEAN WELL USA Inc.
117
In Stock
1 : 17,38000 €
Box
Box
Active
Enclosed
1
90 ~ 264 VAC, 127 ~ 370 VDC
7.5V
-
-
-
-
5.4 A
41W
ITE (Commercial)
3 kV
84%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
4.07" L x 2.44" W x 1.46" H (103.4mm x 62.0mm x 37.0mm)
CB, CE, cURus, TUV
EPS-45
EPS-45-5
AC/DC CONVERTER 5V 40W
MEAN WELL USA Inc.
1 202
In Stock
1 : 12,44000 €
Box
Box
Active
Open Frame
1
90 ~ 264 VAC, 127 ~ 370 VDC
5V
-
-
-
-
8 A
40W
ITE (Commercial)
3 kV
82%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm)
CB, CE, cURus, TUV
EPS-45-12
EPS-45-12
AC/DC CONVERTER 12V 45W
MEAN WELL USA Inc.
172
In Stock
1 : 14,61000 €
Box
Box
Active
Open Frame
1
90 ~ 264 VAC, 127 ~ 370 VDC
12V
-
-
-
-
3.75 A
45W
ITE (Commercial)
3 kV
87%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm)
CB, CE, cURus, TUV
EPS-45-C
EPS-45-12-C
AC/DC CONVERTER 12V 45W
MEAN WELL USA Inc.
23
In Stock
1 : 16,94000 €
Box
Box
Active
Enclosed
1
90 ~ 264 VAC, 127 ~ 370 VDC
12V
-
-
-
-
3.75 A
45W
ITE (Commercial)
3 kV
87%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
4.07" L x 2.44" W x 1.46" H (103.4mm x 62.0mm x 37.0mm)
CB, CE, cURus, TUV
EPS-45-C
EPS-45-5-C
AC/DC CONVERTER 5V 40W
MEAN WELL USA Inc.
42
In Stock
1 : 18,69000 €
Box
Box
Active
Enclosed
1
90 ~ 264 VAC, 127 ~ 370 VDC
5V
-
-
-
-
8 A
40W
ITE (Commercial)
3 kV
82%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
4.07" L x 2.44" W x 1.46" H (103.4mm x 62.0mm x 37.0mm)
CB, CE, cURus, TUV
EPS-45
EPS-45-3.3
AC/DC CONVERTER 3.3V 26W
MEAN WELL USA Inc.
58
In Stock
1 : 13,21000 €
Box
Box
Active
Open Frame
1
90 ~ 264 VAC, 127 ~ 370 VDC
3.3V
-
-
-
-
8 A
26W
ITE (Commercial)
3 kV
80%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm)
CB, CE, cURus, TUV
EPS-45
EPS-45-48
AC/DC CONVERTER 48V 48W
MEAN WELL USA Inc.
8
In Stock
1 : 13,21000 €
Box
Box
Active
Open Frame
1
90 ~ 264 VAC, 127 ~ 370 VDC
48V
-
-
-
-
1 A
48W
ITE (Commercial)
3 kV
90%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm)
CB, CE, cURus, TUV
EPS-45-C
EPS-45-36-C
AC/DC CONVERTER 36V 45W
MEAN WELL USA Inc.
47
In Stock
1 : 16,94000 €
Box
Box
Active
Enclosed
1
90 ~ 264 VAC, 127 ~ 370 VDC
36V
-
-
-
-
1.25 A
45W
ITE (Commercial)
3 kV
89%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
4.07" L x 2.44" W x 1.46" H (103.4mm x 62.0mm x 37.0mm)
CB, CE, cURus, TUV
EPS-45-C
EPS-45-48-C
AC/DC CONVERTER 48V 48W
MEAN WELL USA Inc.
47
In Stock
1 : 16,94000 €
Box
Box
Active
Enclosed
1
90 ~ 264 VAC, 127 ~ 370 VDC
48V
-
-
-
-
1 A
48W
ITE (Commercial)
3 kV
90%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
4.07" L x 2.44" W x 1.46" H (103.4mm x 62.0mm x 37.0mm)
CB, CE, cURus, TUV
EPS-45-C
EPS-45-24-C
AC/DC CONVERTER 24V 46W
MEAN WELL USA Inc.
40
In Stock
1 : 16,94000 €
Box
Box
Active
Enclosed
1
90 ~ 264 VAC, 127 ~ 370 VDC
24V
-
-
-
-
1.9 A
46W
ITE (Commercial)
3 kV
89%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
4.07" L x 2.44" W x 1.46" H (103.4mm x 62.0mm x 37.0mm)
CB, CE, cURus, TUV
EPS-45-C
EPS-45-15-C
AC/DC CONVERTER 15V 45W
MEAN WELL USA Inc.
14
In Stock
1 : 16,94000 €
Box
Box
Active
Enclosed
1
90 ~ 264 VAC, 127 ~ 370 VDC
15V
-
-
-
-
3 A
45W
ITE (Commercial)
3 kV
88%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
4.07" L x 2.44" W x 1.46" H (103.4mm x 62.0mm x 37.0mm)
CB, CE, cURus, TUV
EPS-45
EPS-45-36
AC/DC CONVERTER 36V 45W
MEAN WELL USA Inc.
1
In Stock
1 : 13,21000 €
Box
Box
Active
Open Frame
1
90 ~ 264 VAC, 127 ~ 370 VDC
36V
-
-
-
-
1.25 A
45W
ITE (Commercial)
3 kV
89%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm)
CB, CE, cURus, TUV
EPS-45
EPS-45-7.5
AC/DC CONVERTER 7.5V 41W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : 13,21000 €
Box
Box
Active
Open Frame
1
90 ~ 264 VAC, 127 ~ 370 VDC
7.5V
-
-
-
-
5.4 A
41W
ITE (Commercial)
3 kV
84%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm)
CB, CE, cURus, TUV
EPS-45-C
EPS-45-3.3-C
AC/DC CONVERTER 3.3V 26W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
45 : 14,70800 €
Box
Box
Active
Enclosed
1
90 ~ 264 VAC, 127 ~ 370 VDC
3.3V
-
-
-
-
8 A
26W
ITE (Commercial)
3 kV
80%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
4.07" L x 2.44" W x 1.46" H (103.4mm x 62.0mm x 37.0mm)
CB, CE, cURus, TUV
Showing
of 16

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.