AC DC Converters

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
RS-15
RS-15-12
AC/DC CONVERTER 12V 16W
MEAN WELL USA Inc.
1 710
In Stock
1 : 7,39000 €
Box
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
12V
-
-
-
-
1.3 A
16W
ITE (Commercial)
3 kV
81%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
2.46" L x 2.01" W x 1.10" H (62.5mm x 51.0mm x 28.0mm)
CB, CCC, CE, cURus, TUV
RS-15
RS-15-5
AC/DC CONVERTER 5V 15W
MEAN WELL USA Inc.
1 294
In Stock
1 : 7,39000 €
Box
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
5V
-
-
-
-
3 A
15W
ITE (Commercial)
3 kV
77%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
2.46" L x 2.01" W x 1.10" H (62.5mm x 51.0mm x 28.0mm)
CB, CCC, CE, cURus, TUV
RS-15
RS-15-24
AC/DC CONVERTER 24V 15W
MEAN WELL USA Inc.
551
In Stock
1 : 7,39000 €
Box
Bulk
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
24V
-
-
-
-
625 mA
15W
ITE (Commercial)
3 kV
82%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
2.46" L x 2.01" W x 1.10" H (62.5mm x 51.0mm x 28.0mm)
CB, CCC, CE, cURus, TUV
RS-15
RS-15-15
AC/DC CONVERTER 15V 15W
MEAN WELL USA Inc.
243
In Stock
1 : 7,39000 €
Box
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
15V
-
-
-
-
1 A
15W
ITE (Commercial)
3 kV
81%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
2.46" L x 2.01" W x 1.10" H (62.5mm x 51.0mm x 28.0mm)
CB, CCC, CE, cURus, TUV
RS-15
RS-15-3.3
AC/DC CONVERTER 3.3V 10W
MEAN WELL USA Inc.
101
In Stock
1 : 7,39000 €
Box
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
3.3V
-
-
-
-
3 A
10W
ITE (Commercial)
3 kV
72%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
2.46" L x 2.01" W x 1.10" H (62.5mm x 51.0mm x 28.0mm)
CB, CCC, CE, cURus, TUV
RS-15
RS-15-48
AC/DC CONVERTER 48V 15W
MEAN WELL USA Inc.
70
In Stock
1 : 7,39000 €
Box
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
48V
-
-
-
-
313 mA
15W
ITE (Commercial)
3 kV
82%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
2.46" L x 2.01" W x 1.10" H (62.5mm x 51.0mm x 28.0mm)
CB, CCC, CE, cURus, TUV
Showing
of 6

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.