AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 035 In Stock | 1 : 16,58000 € Bulk | Bulk | Active | Open Frame, Conformal Coated | 1 | 85 ~ 264 VAC | 5V | - | - | - | - | 3 A | 15W | ITE (Commercial) | 3 kV | 79.5% | -10°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.44" L x 1.97" W x 0.87" H (87.5mm x 50.0mm x 22.0mm) | CB, CE, cURus, TUV | |||
0 In Stock 120 Factory Check Lead Time | 80 : 15,91650 € Bulk | Bulk | Active | Open Frame, Conformal Coated | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | 1.3 A | 15W | ITE (Commercial) | 3 kV | 82.5% | -10°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.44" L x 1.97" W x 0.87" H (87.5mm x 50.0mm x 22.0mm) | CB, CE, cURus, TUV | |||
0 In Stock Check Lead Time | 40 : 18,52025 € Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | 1.3 A | 15W | ITE (Commercial) | 3 kV | 82.5% | -10°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.23" L x 2.36" W x 1.26" H (107.5mm x 60.0mm x 32.0mm) | CB, CE, cURus, TUV | |||
0 In Stock Check Lead Time | 40 : 18,52025 € Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC | 5V | - | - | - | - | 3 A | 15W | ITE (Commercial) | 3 kV | 79.5% | -10°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.23" L x 2.36" W x 1.26" H (107.5mm x 60.0mm x 32.0mm) | CB, CE, cURus, TUV | |||
0 In Stock Check Lead Time | 40 : 20,05775 € Bulk | Bulk | Active | Enclosed, Conformal Coated | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | 1.3 A | 15W | ITE (Commercial) | 3 kV | 82.5% | -10°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.23" L x 2.36" W x 1.26" H (107.5mm x 60.0mm x 32.0mm) | CB, CE, cURus, TUV | |||
0 In Stock Check Lead Time | 40 : 20,05775 € Bulk | Bulk | Active | Enclosed, Conformal Coated | 1 | 85 ~ 264 VAC | 5V | - | - | - | - | 3 A | 15W | ITE (Commercial) | 3 kV | 79.5% | -10°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.23" L x 2.36" W x 1.26" H (107.5mm x 60.0mm x 32.0mm) | CB, CE, cURus, TUV |