AC DC Converters

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
NPS43-M
NPS45-M
AC/DC CONVERTER 24V 45W
ARTESYN / Advanced Energy
1 443
In Stock
1 : 35,10000 €
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
24V
-
-
-
-
1.9 A
45W (60W Forced Air)
ITE (Commercial), Medical
87%
0°C ~ 80°C (With Derating)
Adjustable Output, DC Input Capable, Remote Sense, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 21.8mm)
CB, CCC, CE, CSA, UL, TUV
NPS43-M
NPS43-M
AC/DC CONVERTER 12V 45W
ARTESYN / Advanced Energy
132
In Stock
1 : 35,10000 €
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
12V
-
-
-
-
3.75 A
45W (60W Forced Air)
ITE (Commercial), Medical
87%
0°C ~ 80°C (With Derating)
Adjustable Output, DC Input Capable, Remote Sense, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 21.8mm)
CB, CCC, CE, CSA, UL, TUV
NPS43-M
NPS44-M
AC/DC CONVERTER 15V 45W
ARTESYN / Advanced Energy
7
In Stock
1 : 35,10000 €
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
15V
-
-
-
-
3 A
45W (60W Forced Air)
ITE (Commercial), Medical
87%
0°C ~ 80°C (With Derating)
Adjustable Output, DC Input Capable, Remote Sense, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 21.8mm)
CB, CCC, CE, CSA, UL, TUV
NPS48-M
NPS48-M
AC/DC CONVERTER 48V 45W
ARTESYN / Advanced Energy
0
In Stock
Check Lead Time
1 : 35,10000 €
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
48V
-
-
-
-
940 mA
45W (60W Forced Air)
ITE (Commercial), Medical
87%
0°C ~ 80°C (With Derating)
Adjustable Output, DC Input Capable, Remote Sense, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 21.8mm)
CB, CCC, CE, CSA, UL, TUV
NPS43-M
NPS42-M
AC/DC CONVERTER 5V 40W
ARTESYN / Advanced Energy
0
In Stock
Check Lead Time
1 : 35,10000 €
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
5V
-
-
-
-
8 A
40W (55W Forced Air)
ITE (Commercial), Medical
80%
0°C ~ 80°C (With Derating)
Adjustable Output, DC Input Capable, Remote Sense, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 21.8mm)
CB, CCC, CE, CSA, UL, TUV
Showing
of 5

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.