AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 538 In Stock | 1 : 17,69000 € Box | Box | Active | Open Frame | 3 | 90 ~ 264 VAC, 127 ~ 370 VDC | 5V | 12V | -12V | - | - | - | 4 A | 2 A | 500 mA | 50W | ITE (Commercial), Medical | 4 kV | 78% | -20°C ~ 65°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm) | CB, CE, cURus, TUV | - | |||
1 734 In Stock | 1 : 44,71000 € Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 24V | - | - | - | - | - | 5.9 A | - | - | 142W (202W Forced Air) | Medical | 4 kV | 94% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm) | CB, CE, cURus, TUV | - | |||
410 In Stock | 1 : 46,52000 € Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 27V | - | - | - | - | - | 5.3 A | - | - | 143W (203W Forced Air) | Medical | 4 kV | 94% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm) | CB, CE, cURus, TUV | - | |||
79 In Stock | 1 : 50,18000 € Box | Box | Active | Enclosed | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 24V | - | - | - | - | - | 5.9 A | - | - | 142W (202W Forced Air) | Medical | 4 kV | 94% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 4.07" L x 2.44" W x 1.57" H (103.4mm x 62.0mm x 40.0mm) | CB, CE, cURus, TUV | - | |||
486 In Stock | 1 : 110,13000 € Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 6.25 A | - | - | 150W (225W Forced Air) | ITE (Commercial), Medical | 4 kV | 93% | -20°C ~ 70°C (With Derating) | PFC, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.3mm) | CB, CE, UL | 62368-1 | |||
323 In Stock | 1 : 110,13000 € Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 36V | - | - | - | - | - | 4.16 A | - | - | 150W (225W Forced Air) | ITE (Commercial), Medical | 4 kV | 93% | -20°C ~ 70°C (With Derating) | PFC, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.3mm) | CB, CE, UL | 62368-1 | |||
240 In Stock | 1 : 52,14000 € Box | Box | Active | Enclosed | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 15V | - | - | - | - | - | 9.4 A | - | - | 141W (201W Forced Air) | Medical | 4 kV | 93.5% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 4.07" L x 2.44" W x 1.57" H (103.4mm x 62.0mm x 40.0mm) | CB, CE, cURus, TUV | - | |||
30 In Stock | 1 : 52,15000 € Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 12V | - | - | - | - | - | 11.7 A | - | - | 140W (200W Forced Air) | Medical | 4 kV | 93% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm) | CB, CE, cURus, TUV | - | |||
163 In Stock 160 Factory | 1 : 34,60000 € Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 375 VDC | 24V | - | - | - | - | - | 3.8 A | - | - | 91W | Household Appliances, ITE (Commercial) | 4 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, IP20, PFC, Universal Input | Chassis Mount | 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | CB, CE, cURus, EAC, SIQ | - | |||
8 In Stock 2 485 Marketplace | 1 : 48,03000 € Box 1 : 45,47000 € Bulk | Bulk Box | Active | Open Frame | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 48V | - | - | - | - | - | 3 A | - | - | 144W (202W Forced Air) | Medical | 4 kV | 95% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm) | CB, CE, cURus, TUV | - | |||
85 In Stock | 1 : 51,61000 € Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 6.3 A | - | - | 76W | ITE (Commercial) | 3 kV | 86.5% | -10°C ~ 70°C | Adjustable Output, Universal Input | Chassis Mount | 5.91" L x 1.97" W x 0.93" H (150.1mm x 50.0mm x 23.6mm) | CE, cURus, DEMKO, UL | 62368-1 | |||
72 In Stock | 1 : 51,61000 € Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 3.3V | - | - | - | - | - | 12 A | - | - | 40W | ITE (Commercial) | 3 kV | 75% | -10°C ~ 70°C | Adjustable Output, Universal Input | Chassis Mount | 5.91" L x 1.97" W x 0.93" H (150.1mm x 50.0mm x 23.6mm) | CE, cURus, DEMKO, UL | 62368-1 | |||
47 In Stock | 1 : 51,61000 € Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 3.2 A | - | - | 77W | ITE (Commercial) | 3 kV | 88% | -10°C ~ 70°C | Adjustable Output, Universal Input | Chassis Mount | 5.91" L x 1.97" W x 0.93" H (150.1mm x 50.0mm x 23.6mm) | CE, cURus, DEMKO, UL | 62368-1 | |||
26 In Stock | 1 : 51,61000 € Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | - | 5 A | - | - | 75W | ITE (Commercial) | 3 kV | 87.5% | -10°C ~ 70°C | Adjustable Output, Universal Input | Chassis Mount | 5.91" L x 1.97" W x 0.93" H (150.1mm x 50.0mm x 23.6mm) | CE, cURus, DEMKO, UL | 62368-1 | |||
104 In Stock | 1 : 58,58000 € Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 36V | - | - | - | - | - | 2.8 A | - | - | 101W | ITE (Commercial) | 3 kV | 89% | -10°C ~ 70°C | Adjustable Output, Universal Input | Chassis Mount | 6.10" L x 2.44" W x 0.93" H (154.9mm x 62.0mm x 23.6mm) | CE, cURus, DEMKO, UL | 62368-1 | |||
326 In Stock 5 Factory | 1 : 77,55000 € Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 24V | - | - | - | - | - | 3.2 A | - | - | 75W | ITE (Commercial) | 3 kV | 84% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input | Chassis Mount | 5.90" L x 1.97" W x 1.30" H (150.0mm x 50.0mm x 33.0mm) | CE | - | |||
69 In Stock | 1 : 110,13000 € Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 12.5 A | - | - | 150W (225W Forced Air) | ITE (Commercial), Medical | 4 kV | 93% | -20°C ~ 70°C (With Derating) | PFC, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.3mm) | CB, CE, UL | 62368-1 | |||
154 In Stock 48 Factory | 1 : 28,76000 € Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 375 VDC | 24V | - | - | - | - | - | 4.5 A | - | - | 108W | Household Appliances, ITE (Commercial) | 4 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, IP20, PFC, Universal Input | Chassis Mount | 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | CB, CE, cURus, EAC, SIQ | - | |||
14 In Stock | 1 : 21,01000 € Box | Box | Active | Open Frame | 3 | 90 ~ 264 VAC, 127 ~ 370 VDC | 3.3V | 5V | 12V | - | - | - | 5 A | 3 A | 700 mA | 40W | ITE (Commercial), Medical | 4 kV | 75% | -20°C ~ 65°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm) | CB, CE, cURus, TUV | - | |||
63 In Stock | 1 : 38,38000 € Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 6.25 A | - | - | 150W | Household Appliances, ITE (Commercial) | 4.5 kV | 91% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input | Chassis Mount | 7.01" L x 3.82" W x 1.50" H (178.0mm x 97.0mm x 38.0mm) | CB, CE, cURus | - | |||
12 In Stock | 1 : 104,53000 € Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 24V | - | - | - | - | - | 6.3 A | - | - | 150W | ITE (Commercial) | 3 kV | 88% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input | Chassis Mount | 6.30" L x 2.95" W x 1.46" H (160.0mm x 75.0mm x 37.0mm) | CE | - | |||
64 In Stock | 1 : 18,89000 € Box | Box | Active | Open Frame | 3 | 90 ~ 264 VAC, 127 ~ 370 VDC | 5V | 24V | 12V | - | - | - | 3.5 A | 1 A | 500 mA | 48W | ITE (Commercial), Medical | 4 kV | 79% | -20°C ~ 65°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm) | CB, CE, cURus, TUV | - | |||
52 In Stock | 1 : 43,31000 € Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 2.1 A | - | - | 101W | ITE (Commercial) | 3 kV | 89% | -10°C ~ 70°C | Adjustable Output, Universal Input | Chassis Mount | 6.10" L x 2.44" W x 0.93" H (154.9mm x 62.0mm x 23.6mm) | CE, cURus, DEMKO, UL | 62368-1 | |||
23 In Stock | 1 : 51,61000 € Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 1.6 A | - | - | 77W | ITE (Commercial) | 3 kV | 89.5% | -10°C ~ 70°C | Adjustable Output, Universal Input | Chassis Mount | 5.91" L x 1.97" W x 0.93" H (150.1mm x 50.0mm x 23.6mm) | CE, cURus, DEMKO, UL | 62368-1 | |||
17 In Stock | 1 : 51,61000 € Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 5V | - | - | - | - | - | 12 A | - | - | 60W | ITE (Commercial) | 3 kV | 81% | -10°C ~ 70°C | Adjustable Output, Universal Input | Chassis Mount | 5.91" L x 1.97" W x 0.93" H (150.1mm x 50.0mm x 23.6mm) | CE, cURus, DEMKO, UL | 62368-1 |