AC DC Converters

Results: 6
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
RPS-75
RPS-75-12
AC/DC CONVERTER 12V 76W
MEAN WELL USA Inc.
112
In Stock
Active
Box
Active
Open Frame
1
90 ~ 264 VAC, 127 ~ 370 VDC
12V
-
-
-
-
6.3 A
76W
Household Appliances, Medical
4 kV
82%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.22" H (127.0mm x 76.2mm x 31.0mm)
CB, CE, cURus, TUV
-
ECP130PS
ECP130PS12
AC/DC CONVERTER 12V 100W
XP Power
384
In Stock
1 : 80,05000 €
Box
Box
Active
Open Frame
1
85 ~ 264 VAC
12V
-
-
-
-
8.33 A
100W (130W Forced Air)
ITE (Commercial), Medical
4 kV
93%
-20°C ~ 70°C (With Derating)
PFC, Standby Output, Universal Input
Chassis Mount
3.00" L x 2.00" W x 1.10" H (76.2mm x 50.8mm x 28.0mm)
CE
62368-1
ECS130
ECS130US12
AC/DC CONVERTER 12V 100W
XP Power
914
In Stock
1 : 83,50000 €
Box
Box
Active
Open Frame
1
80 ~ 264 VAC
12V
-
-
-
-
10.9 A
100W (130W Forced Air)
ITE (Commercial), Medical
4 kV
90%
-20°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm)
CB
62368-1
EPL150
EPL150PS12
AC/DC CONVERTER 12V 100W
XP Power
30
In Stock
1 : 76,93000 €
Box
Box
Active
Open Frame
1
80 ~ 264 VAC
12V
-
-
-
-
8.33 A
100W (150W Forced Air)
ITE (Commercial), Medical
4 kV
93%
-20°C ~ 70°C (With Derating)
PFC, Universal Input
Chassis Mount
4.00" L x 2.00" W x 0.99" H (101.6mm x 50.8mm x 25.2mm)
CB, TUV, UL
62368-1
ECP150PS28
ECP150PS28
AC/DC CONVERTER 28V 100W
XP Power
158
In Stock
1 : 103,49000 €
Box
Box
Active
Open Frame
1
85 ~ 264 VAC
28V
-
-
-
-
3.5 A
100W (150W Forced Air)
ITE (Commercial), Medical
4 kV
92%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.0mm)
CB, CE, TUV, UL
62368-1
EPL150
EPL150PS24
AC/DC CONVERTER 24V 100W
XP Power
18
In Stock
1 : 76,93000 €
Box
Box
Active
Open Frame
1
80 ~ 264 VAC
24V
-
-
-
-
4.17 A
100W (150W Forced Air)
ITE (Commercial), Medical
4 kV
93%
-20°C ~ 70°C (With Derating)
PFC, Universal Input
Chassis Mount
4.00" L x 2.00" W x 0.99" H (101.6mm x 50.8mm x 25.2mm)
CB, TUV, UL
62368-1
Showing
of 6

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.