Showing
1 - 7
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
User Configuration
Type
Number of Positions
Voltage - Input
Power (Watts)
Voltage - Isolation
Efficiency
Features
Operating Temperature
Size / Dimension
Height
Approval Agency
XFCS01
XFCS01
CONFIG PWR CHASSIS 1000W 6 SLOT
Advanced Energy
8
In Stock
1 : 804,47000 €
Bulk
Bulk
Active-High Reliability, COTS685 ~ 264 VAC1000 W3 kV89%Fan Fail, Ruggedized, Temperature Alarm-55°C ~ 70°C (With Derating)10.55" L x 5.00" W (268.0mm x 127.0mm)1.59" (40.40mm)CE, cURus
CONFIGURABLE POWER SUPPLY
XFBSD3
CONFIGURABLE POWER SUPPLY
Advanced Energy
14
In Stock
1 : 752,02000 €
Box
Box
Active-Standard685 ~ 264 VAC700 W3 kV90%--55°C ~ 70°C (With Derating)10.55" L x 5.00" W (268.0mm x 127.0mm)1.00" (25.4mm)CE
XFBS01
XFBS01
CONFIG POWER CHASSIS 700W 6 SLOT
Advanced Energy
9
In Stock
1 : 752,02000 €
Bulk
Bulk
Active-High Reliability, COTS685 ~ 264 VAC700 W3 kV89%Fan Fail, Ruggedized, Temperature Alarm-55°C ~ 70°C (With Derating)10.55" L x 5.00" W (268.0mm x 127.0mm)1.59" (40.40mm)CE, cURus
CONFIGURABLE POWER SUPPLY
XFCSD3
CONFIGURABLE POWER SUPPLY
Advanced Energy
15
In Stock
1 : 804,47000 €
Box
Box
Active-Standard685 ~ 264 VAC1000 W3 kV90%--55°C ~ 70°C (With Derating)10.55" L x 5.00" W (268.0mm x 127.0mm)1.00" (25.4mm)CE
CONFIGURABLE POWER SUPPLY
XFNSD1
CONFIGURABLE POWER SUPPLY
Advanced Energy
0
In Stock
1 : 705,17000 €
Box
Box
Active-Standard685 ~ 264 VAC1000 W3 kV90%--40°C ~ 70°C (With Derating)10.55" L x 5.00" W (268.0mm x 127.0mm)1.00" (25.4mm)CE
XFAS01
XFAS01
CONFIG POWER CHASSIS 400W 6 SLOT
Advanced Energy
1
In Stock
1 : 698,47000 €
Bulk
Bulk
Active-High Reliability, COTS685 ~ 264 VAC400 W3 kV89%Fan Fail, Ruggedized, Temperature Alarm-55°C ~ 70°C (With Derating)10.55" L x 5.00" W (268.0mm x 127.0mm)1.59" (40.40mm)CE, cURus
CONFIGURABLE POWER SUPPLY
XFNS01
CONFIGURABLE POWER SUPPLY
Advanced Energy
0
In Stock
1 : 705,17000 €
Box
Box
Active-Standard685 ~ 264 VAC1000 W3 kV90%--40°C ~ 70°C (With Derating)10.55" L x 5.00" W (268.0mm x 127.0mm)1.00" (25.4mm)CE
Showing
1 - 7
of 7

AC DC Configurable Power Supply Chassis


Configurable power supply chassis products are the outermost component of a user-configurable power supply system. Such systems are modular in nature, allowing rapid construction of semi-custom power conversion products by the insertion of output-specific conversion modules into an outer chassis that provides mechanical containment and typically a number of electrical factors that are common/shared among the conversion modules, such as rectification and power factor correction. Product series represented in this family are user-configurable and do not require specialized tools or training for assembly.