AC AC Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Applications | Efficiency | Operating Temperature | Output Connector | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
77 In Stock 534 Factory | 1 : 16,01000 € Bulk | Bulk | Active | North America | Wall Mount | Fixed Blade | 120VAC | 24VAC | 500mA | 12 W | 210mW (Max) | ITE (Commercial) | Level VI | -10°C ~ 50°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm) | cULus | |||
0 In Stock Check Lead Time | 504 : 10,55385 € Bulk | Bulk | Active | North America | Wall Mount | Fixed Blade | 120VAC | 24VAC | 500mA | 12 W | 210mW (Max) | ITE (Commercial) | Level VI | -10°C ~ 50°C | Screw Terminal | 1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm) | cULus | |||
0 In Stock Check Lead Time | 504 : 10,55385 € Bulk | Bulk | Active | North America | Wall Mount | Fixed Blade | 120VAC | 24VAC | 500mA | 12 W | 210mW (Max) | ITE (Commercial) | Level VI | -10°C ~ 50°C | Screw Terminal | 1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm) | cULus | |||
0 In Stock Check Lead Time | 504 : 11,28363 € Bulk | Bulk | Active | North America | Wall Mount | Fixed Blade | 120VAC | 24VAC | 500mA | 12 W | 210mW (Max) | ITE (Commercial) | Level VI | -10°C ~ 50°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm) | cULus | |||
0 In Stock Check Lead Time | 504 : 12,14815 € Bulk | Bulk | Active | North America | Wall Mount | Fixed Blade | 120VAC | 24VAC | 500mA | 12 W | 210mW (Max) | ITE (Commercial) | Level VI | -10°C ~ 50°C | Rectangular, 3 Position | 1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm) | cULus | |||
0 In Stock Check Lead Time | 504 : 12,14815 € Bulk | Bulk | Active | North America | Wall Mount | Fixed Blade | 120VAC | 24VAC | 500mA | 12 W | 210mW (Max) | ITE (Commercial) | Level VI | -10°C ~ 50°C | Rectangular, 3 Position | 1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm) | cULus | |||
0 In Stock 1 057 Factory Check Lead Time | 504 : 13,46177 € Bulk | Bulk | Active | North America | Wall Mount | Fixed Blade | 120VAC | 24VAC | 500mA | 12 W | 210mW (Max) | ITE (Commercial) | Level VI | -10°C ~ 50°C | Screw Terminal | 1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm) | cULus |