AC AC Wall Power Adapters

Results: 5
Voltage - Output
9VAC12VAC24VAC
Current - Output (Max)
250mA500mA1A1.33A
Power (Watts)
6 W12 W
Size / Dimension
2.76" L x 1.69" W x 2.17" H (70.0mm x 43.0mm x 55.0mm)3.23" L x 2.24" W x 1.93" H (82.0mm x 57.0mm x 49.0mm)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Applications
Efficiency
Operating Temperature
Output Connector
Size / Dimension
Approval Agency
Standard Number
AC/AC WALL MNT ADPT 12VAC 500MA
77DS-06-12
AC/AC WALL MNT ADPT 12VAC 500MA
Ideal Power Ltd.
163
In Stock
1 : 8,92000 €
Box
Box
ActiveAustraliaWall MountFixed Blade240VAC12VAC500mA6 W-ITE (Commercial)-0°C ~ 40°C-2.76" L x 1.69" W x 2.17" H (70.0mm x 43.0mm x 55.0mm)CE-
77DS-12-12
77DS-12-12
AC/AC WALL MNT ADAPTER 12VAC 1A
Ideal Power Ltd.
17
In Stock
1 : 10,03000 €
Box
Box
ActiveAustraliaWall MountFixed Blade240VAC12VAC1A12 W-ITE (Commercial)-0°C ~ 40°C-3.23" L x 2.24" W x 1.93" H (82.0mm x 57.0mm x 49.0mm)CE-
77DS-12-09
77DS-12-09
AC/AC WALL MNT ADPT 9VAC 1.33A
Ideal Power Ltd.
80
In Stock
1 : 10,03000 €
Box
Box
ActiveAustraliaWall MountFixed Blade240VAC9VAC1.33A12 W-ITE (Commercial)-0°C ~ 40°C-3.23" L x 2.24" W x 1.93" H (82.0mm x 57.0mm x 49.0mm)CE-
77DS-12-24
77DS-12-24
AC/AC WALL MNT ADPT 24VAC 500MA
Ideal Power Ltd.
9
In Stock
1 : 10,03000 €
Box
Box
ActiveAustraliaWall MountFixed Blade240VAC24VAC500mA12 W-ITE (Commercial)-0°C ~ 40°C-3.23" L x 2.24" W x 1.93" H (82.0mm x 57.0mm x 49.0mm)CE-
77DS-06-24
77DS-06-24
AC/AC WALL MNT ADPT 24VAC 250MA
Ideal Power Ltd.
88
In Stock
1 : 8,92000 €
Box
Box
ActiveAustraliaWall MountFixed Blade240VAC24VAC250mA6 W-ITE (Commercial)-0°C ~ 40°C-2.76" L x 1.69" W x 2.17" H (70.0mm x 43.0mm x 55.0mm)CE-
Showing
of 5

AC AC Wall Power Adapters


AC-AC Wall Adapters are a completely enclosed unit that converts an alternating current voltage input to a lower alternating current voltage output. The AC wall adapters come with or without a cord.  The corded adapters come with a barrel plug, phono plug, rectangular connector, or stripped & tinned wire leads.