AC AC Wall Adapters

Results: 5
Current - Output (Max)
200mA450mA700mA1A1.8A
Power (Watts)
5 W15 W17 W24 W43 W
No Load Power Consumption
500mW (Max)-
Efficiency
80%-
Size / Dimension
1.61" L x 1.97" W x 2.76" H (41.0mm x 50.0mm x 70.0mm)1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm)2.17" L x 2.68" W x 3.35" H (55.0mm x 68.0mm x 85.0mm)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Applications
Efficiency
Operating Temperature
Output Connector
Size / Dimension
Approval Agency
WAU-24 Series
WAU24-1000
AC/AC WALL MNT ADAPTER 24VAC 1A
Triad Magnetics
531
In Stock
332
Factory
1 : 13,26000 €
Box
Box
Active
North America
Wall Mount
Fixed Blade
120VAC
24VAC
1A
24 W
-
ITE (Commercial)
-
-10°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm)
cUL, UL
WAU-24 Series
WAU24-450
AC/AC WALL MNT ADPT 24VAC 450MA
Triad Magnetics
826
In Stock
1 284
Factory
1 : 13,73000 €
Box
Box
Active
North America
Wall Mount
Fixed Blade
120VAC
24VAC
450mA
15 W
500mW (Max)
ITE (Commercial)
80%
-10°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
1.61" L x 1.97" W x 2.76" H (41.0mm x 50.0mm x 70.0mm)
cUL, UL
WAU-24 Series
WAU24-200
AC/AC WALL MNT ADPT 24VAC 200MA
Triad Magnetics
522
In Stock
719
Factory
1 : 14,25000 €
Box
Box
Active
North America
Wall Mount
Fixed Blade
120VAC
24VAC
200mA
5 W
500mW (Max)
ITE (Commercial)
80%
-10°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
1.61" L x 1.97" W x 2.76" H (41.0mm x 50.0mm x 70.0mm)
cUL, UL
WAU-24 Series
WAU24-750
AC/AC WALL MNT ADPT 24VAC 700MA
Triad Magnetics
172
In Stock
601
Factory
1 : 14,71000 €
Box
Box
Active
North America
Wall Mount
Fixed Blade
120VAC
24VAC
700mA
17 W
-
ITE (Commercial)
-
-10°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm)
cUL, UL
WAU-24 Series
WAU24-1800
AC/AC WALL MNT ADPT 24VAC 1.8A
Triad Magnetics
21
In Stock
684
Factory
1 : 34,09000 €
Box
Box
Active
North America
Wall Mount
Fixed Blade
120VAC
24VAC
1.8A
43 W
-
ITE (Commercial)
-
-10°C ~ 40°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
2.17" L x 2.68" W x 3.35" H (55.0mm x 68.0mm x 85.0mm)
cUL, UL
Showing
of 5

AC AC Wall Adapters


AC-AC Wall Adapters are a completely enclosed unit that converts an alternating current voltage input to a lower alternating current voltage output. The AC wall adapters come with or without a cord.  The corded adapters come with a barrel plug, phono plug, rectangular connector, or stripped & tinned wire leads.