Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Applications
Efficiency
Operating Temperature
Output Connector
Size / Dimension
Approval Agency
Standard Number
154
In Stock
1 : 8,14000 €
Box
Box
ActiveEuropeWall MountFixed Blade230VAC9VAC670mA6 W-ITE (Commercial)-0°C ~ 40°C-2.64" L x 1.93" W x 1.57" H (67.0mm x 49.0mm x 40.0mm)CE, GS, NEMKO, TUV-
49
In Stock
This product has a maximum purchase limit
1 : 11,61000 €
Box
Box
ActiveEuropeWall MountFixed Blade230VAC12VAC1A12 W-ITE (Commercial)-0°C ~ 40°C-3.23" L x 2.24" W x 1.93" H (82.0mm x 57.0mm x 49.0mm)CE, GS, TUV-
32
In Stock
1 : 11,61000 €
Box
Box
ActiveEuropeWall MountFixed Blade230VAC9VAC1.33A12 W-ITE (Commercial)-0°C ~ 40°C-2.64" L x 1.93" W x 1.57" H (67.0mm x 49.0mm x 40.0mm)CE, GS, TUV-
78
In Stock
1 : 8,14000 €
Box
Box
ActiveEuropeWall MountFixed Blade230VAC24VAC250mA6 W-ITE (Commercial)-0°C ~ 40°C-2.64" L x 1.93" W x 1.57" H (67.0mm x 49.0mm x 40.0mm)CE, GS, TUV-
8
In Stock
1 : 11,61000 €
Box
Box
ActiveEuropeWall MountFixed Blade230VAC24VAC500mA12 W-ITE (Commercial)-0°C ~ 40°C-3.23" L x 2.24" W x 1.93" H (82.0mm x 57.0mm x 49.0mm)CE, GS, TUV-
Showing
of 5

AC AC Wall Adapters


AC-AC Wall Adapters are a completely enclosed unit that converts an alternating current voltage input to a lower alternating current voltage output. The AC wall adapters come with or without a cord.  The corded adapters come with a barrel plug, phono plug, rectangular connector, or stripped & tinned wire leads.