AC AC Wall Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Applications | Efficiency | Operating Temperature | Output Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
303 In Stock 445 Factory | 1 : 16,79000 € Box | Box | Active | North America | Wall Mount | Fixed Blade | 120VAC | 24VAC | 1A | 24 W | - | ITE (Commercial) | - | -10°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm) | cUL, UL | - | |||
89 In Stock 773 Factory | 1 : 18,64000 € Bulk | Bulk | Active | North America | Wall Mount | Fixed Blade | 120VAC | 24VAC | 500mA | 12 W | 210mW (Max) | ITE (Commercial) | Level VI | -10°C ~ 50°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm) | cULus | - | |||
4 In Stock | 1 : 11,12000 € Box | Box | Active | Europe | Wall Mount | Fixed Blade | 230VAC | 24VAC | 500mA | 12 W | - | ITE (Commercial) | - | 0°C ~ 40°C | - | 3.23" L x 2.24" W x 1.93" H (82.0mm x 57.0mm x 49.0mm) | CE, GS, TUV | - |