Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Applications
Efficiency
Operating Temperature
Output Connector
Size / Dimension
Approval Agency
Standard Number
WAU-24 Series
WAU24-1000
AC/AC WALL MNT ADAPTER 24V 1A
Triad Magnetics
261
In Stock
445
Factory
1 : 17,29000 €
Box
Box
ActiveNorth AmericaWall MountFixed Blade120VAC24VAC1A24 W-ITE (Commercial)--10°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm)cUL, UL-
WAU12 Series
WAU12-200
AC/AC WALL MNT ADAPTER 12V 200MA
Triad Magnetics
78
In Stock
112
Factory
1 : 10,79000 €
Box
Box
ActiveNorth AmericaWall MountFixed Blade120VAC12VAC200mA2 W500mW (Max)ITE (Commercial)80%-10°C ~ 40°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm1.54" L x 1.69" W x 2.36" H (39.0mm x 43.0mm x 60.0mm)cUL, UL-
45
In Stock
1 : 11,39000 €
Box
Box
ActiveNorth AmericaWall MountFixed Blade120VAC9VAC1.33A12 W-ITE (Commercial)-0°C ~ 40°C-3.03" L x 1.93" W x 1.57" H (77.0mm x 49.0mm x 40.0mm)CSA, UL-
42
In Stock
1 : 11,45000 €
Box
Box
ActiveEuropeWall MountFixed Blade230VAC12VAC1A12 W-ITE (Commercial)-0°C ~ 40°C-3.23" L x 2.24" W x 1.93" H (82.0mm x 57.0mm x 49.0mm)CE, GS, TUV-
WAU_T
WAU240-500
AC/AC WALL MNT ADAPTER 24V 500MA
Triad Magnetics
84
In Stock
769
Factory
1 : 19,20000 €
Bulk
Bulk
ActiveNorth AmericaWall MountFixed Blade120VAC24VAC500mA12 W210mW (Max)ITE (Commercial)Level VI-10°C ~ 50°CBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm)cULus-
90
In Stock
1 : 10,30000 €
Box
Box
ActiveAustraliaWall MountFixed Blade240VAC9VAC1.33A12 W-ITE (Commercial)-0°C ~ 40°C-3.23" L x 2.24" W x 1.93" H (82.0mm x 57.0mm x 49.0mm)CE-
38
In Stock
1 : 12,23000 €
Box
Box
ActiveUnited KingdomWall MountFixed Blade230VAC9VAC1.33A12 W-ITE (Commercial)-0°C ~ 40°C-3.23" L x 2.28" W x 2.17" H (82.0mm x 58.0mm x 55.0mm)CE, GS, TUV-
12
In Stock
1 : 11,45000 €
Box
Box
ActiveEuropeWall MountFixed Blade230VAC9VAC1.33A12 W-ITE (Commercial)-0°C ~ 40°C-2.64" L x 1.93" W x 1.57" H (67.0mm x 49.0mm x 40.0mm)CE, GS, TUV-
4
In Stock
1 : 11,45000 €
Box
Box
ActiveEuropeWall MountFixed Blade230VAC24VAC500mA12 W-ITE (Commercial)-0°C ~ 40°C-3.23" L x 2.24" W x 1.93" H (82.0mm x 57.0mm x 49.0mm)CE, GS, TUV-
Showing
of 9

AC AC Wall Adapters


AC-AC Wall Adapters are a completely enclosed unit that converts an alternating current voltage input to a lower alternating current voltage output. The AC wall adapters come with or without a cord.  The corded adapters come with a barrel plug, phono plug, rectangular connector, or stripped & tinned wire leads.