Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Applications
Efficiency
Operating Temperature
Output Connector
Size / Dimension
Approval Agency
Standard Number
118
In Stock
1 : 7,79000 €
Box
Box
ActiveEuropeWall MountFixed Blade230VAC9VAC670mA6 W-ITE (Commercial)-0°C ~ 40°C-2.64" L x 1.93" W x 1.57" H (67.0mm x 49.0mm x 40.0mm)CE, GS, NEMKO, TUV-
45
In Stock
1 : 11,06000 €
Box
Box
ActiveNorth AmericaWall MountFixed Blade120VAC9VAC1.33A12 W-ITE (Commercial)-0°C ~ 40°C-3.03" L x 1.93" W x 1.57" H (77.0mm x 49.0mm x 40.0mm)CSA, UL-
WAU_SG
WAU090-1200-SG
AC/AC WALL MNT ADPTER 9VAC 1A
Triad Magnetics
43
In Stock
432
Factory
1 : 17,75000 €
Bulk
Bulk
ActiveNorth AmericaWall MountFixed Blade120VAC9VAC1.2A12 W210mW (Max)ITE (Commercial)83%-10°C ~ 40°CScrew Terminal1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm)cULus-
38
In Stock
1 : 11,87000 €
Box
Box
ActiveUnited KingdomWall MountFixed Blade230VAC9VAC1.33A12 W-ITE (Commercial)-0°C ~ 40°C-3.23" L x 2.28" W x 2.17" H (82.0mm x 58.0mm x 55.0mm)CE, GS, TUV-
12
In Stock
1 : 11,12000 €
Box
Box
ActiveEuropeWall MountFixed Blade230VAC9VAC1.33A12 W-ITE (Commercial)-0°C ~ 40°C-2.64" L x 1.93" W x 1.57" H (67.0mm x 49.0mm x 40.0mm)CE, GS, TUV-
Showing
of 5

AC AC Wall Adapters


AC-AC Wall Adapters are a completely enclosed unit that converts an alternating current voltage input to a lower alternating current voltage output. The AC wall adapters come with or without a cord.  The corded adapters come with a barrel plug, phono plug, rectangular connector, or stripped & tinned wire leads.