
RT1206CRE07900RL | |
|---|---|
DigiKey Part Number | 13-RT1206CRE07900RLTR-ND - Tape & Reel (TR) 13-RT1206CRE07900RLCT-ND - Cut Tape (CT) 13-RT1206CRE07900RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206CRE07900RL |
Description | RES SMD 900 OHM 0.25% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 900 Ohms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206CRE07900RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10500 € | 1,05 € |
| 25 | 0,09640 € | 2,41 € |
| 50 | 0,09120 € | 4,56 € |
| 100 | 0,08630 € | 8,63 € |
| 250 | 0,08008 € | 20,02 € |
| 500 | 0,07582 € | 37,91 € |
| 1 000 | 0,07197 € | 71,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,06135 € | 306,75 € |
| 10 000 | 0,05880 € | 588,00 € |
| 15 000 | 0,05744 € | 861,60 € |
| 25 000 | 0,05587 € | 1 396,75 € |
| 35 000 | 0,05492 € | 1 922,20 € |
| 50 000 | 0,05397 € | 2 698,50 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15600 € |

