RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RT Series Chip Resistor
Thin Film Resistor Side

RT0603FRE0751KL

Digi-Key Part Number
13-RT0603FRE0751KLTR-ND - Tape & Reel (TR)
13-RT0603FRE0751KLCT-ND - Cut Tape (CT)
13-RT0603FRE0751KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603FRE0751KL
Description
RES SMD 51K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
51 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Resistance
51 kOhms
Tolerance
±1%
Power (Watts)
0.1W, 1/10W
Composition
Thin Film
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,09000 €0,09 €
100,05500 €0,55 €
1000,02230 €2,23 €
1 0000,00999 €9,99 €
2 5000,00867 €21,68 €
Tape & Reel (TR)
QtyUnit PriceExt Price
5 0000,00716 €35,80 €
10 0000,00622 €62,20 €
Additional Resources
AttributeDescription
Other Names
13-RT0603FRE0751KLDKR
13-RT0603FRE0751KLCT
13-RT0603FRE0751KLTR
RT0603FRE0751KL-ND
Standard Package5 000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RT0603DRE0751KLYAGEO5 061311-2614-1-ND0,10000 €Upgrade
RT0603BRE0751KLYAGEO2 831YAG4750CT-ND0,37000 €Upgrade
RT0603DRD0751KLYAGEO5 000311-51KDCT-ND0,17000 €Upgrade