Wide 1812 (4532 Metric), 1218
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1218DK-07158KL

Digi-Key Part Number
RC1218DK-07158KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC1218DK-07158KL
Description
RES 158K OHM 0.5% 1W 1812 WIDE
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
158 kOhms ±0.5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance
158 kOhms
Tolerance
±0.5%
Power (Watts)
1W
Composition
Thick Film
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1812 (4532 Metric), 1218
Supplier Device Package
1218
Size / Dimension
0.122" L x 0.181" W (3.10mm x 4.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
4 0000,17532 €701,28 €
Additional Resources
AttributeDescription
Standard Package4 000