
RC0603BR-0720KL | |
|---|---|
DigiKey Part Number | 13-RC0603BR-0720KLTR-ND - Tape & Reel (TR) 13-RC0603BR-0720KLCT-ND - Cut Tape (CT) 13-RC0603BR-0720KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603BR-0720KL |
Description | RES 20K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603BR-0720KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,08800 € | 0,88 € |
| 25 | 0,07000 € | 1,75 € |
| 50 | 0,05960 € | 2,98 € |
| 100 | 0,05140 € | 5,14 € |
| 250 | 0,04316 € | 10,79 € |
| 500 | 0,03844 € | 19,22 € |
| 1 000 | 0,03469 € | 34,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02870 € | 143,50 € |
| 10 000 | 0,02695 € | 269,50 € |
| 15 000 | 0,02610 € | 391,50 € |
| 25 000 | 0,02518 € | 629,50 € |
| 35 000 | 0,02466 € | 863,10 € |
| 50 000 | 0,02416 € | 1 208,00 € |
| 60 000 | 0,02392 € | 1 435,20 € |
| 120 000 | 0,02315 € | 2 778,00 € |
| 125 000 | 0,02311 € | 2 888,75 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20400 € |

