CRSM PT0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE0603FRF570R04L

Digi-Key Part Number
PE0603FRF570R04L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PE0603FRF570R04L
Description
RES 0.04 OHM 1% 1/2W 0603
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
40 mOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance
40 mOhms
Tolerance
±1%
Power (Watts)
0.5W, 1/2W
Composition
Metal Foil
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.030" W (1.60mm x 0.76mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
5 0000,33344 €1 667,20 €
Additional Resources
AttributeDescription
Standard Package5 000