cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMF50SFRE267K

Digi-Key Part Number
MMF50SFRE267K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMF50SFRE267K
Description
RES SMD 1% 1/2W MELF
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
267 kOhms ±1% 0.5W, 1/2W Chip Resistor MELF, 0207 Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance
267 kOhms
Tolerance
±1%
Power (Watts)
0.5W, 1/2W
Composition
Metal Film
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
MELF
Size / Dimension
0.087" Dia x 0.232" L (2.20mm x 5.90mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0040
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
12 0000,03309 €397,08 €
Additional Resources
AttributeDescription
Standard Package6 000