MFR-25FRF52-3K01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR200FRF52-3K01

Digi-Key Part Number
MFR200FRF52-3K01-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MFR200FRF52-3K01
Description
RES 3.01K OHM 1% 2W AXIAL
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
3.01 kOhms ±1% 2W Through Hole Resistor Axial Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance
3.01 kOhms
Tolerance
±1%
Power (Watts)
2W
Composition
Metal Film
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.610" L (5.00mm x 15.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
5 0000,05180 €259,00 €
Additional Resources
AttributeDescription
Standard Package5 000