16k Ohm Axial 1% MFR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR100FTF52-16K

Digi-Key Part Number
MFR100FTF52-16K-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MFR100FTF52-16K
Description
RES 16K OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
16 kOhms ±1% 1W Through Hole Resistor Axial Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Box (TB)
Product Status
Active
Resistance
16 kOhms
Tolerance
±1%
Power (Watts)
1W
Composition
Metal Film
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.177" Dia x 0.453" L (4.50mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
All prices are in EUR
Tape & Box (TB)
QtyUnit PriceExt Price
5 0000,03642 €182,10 €
Additional Resources
AttributeDescription
Standard Package1 000