1,2m Ohm Axial 5% CFR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-50JB-52-1M2

Digi-Key Part Number
13-CFR-50JB-52-1M2-ND
Manufacturer
Manufacturer Product Number
CFR-50JB-52-1M2
Description
RES 1.2M OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
1.2 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Carbon Film
Features
-
Temperature Coefficient
0/ -1500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.10.0065
0 In Stock

All prices are in EUR
Bulk
QtyUnit PriceExt Price
10,12000 €0,12 €
100,11000 €1,10 €
250,07640 €1,91 €
500,05940 €2,97 €
1000,04240 €4,24 €
2500,03304 €8,26 €
5000,02628 €13,14 €
1 0000,01864 €18,64 €
5 0000,01441 €72,05 €
Manufacturers Standard Package