cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHP500JB-0R2

Digi-Key Part Number
AHP500JB-0R2-ND
Manufacturer
Manufacturer Product Number
AHP500JB-0R2
Description
RESISTOR CHASSIS MOUNT 0.2 OHM 5
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
200 mOhms ±5% 5W Wirewound Chassis Mount Resistor
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Bulk
Product Status
Active
Resistance
200 mOhms
Tolerance
±5%
Power (Watts)
5W
Composition
Wirewound
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.591" L x 0.650" W (15.00mm x 16.50mm)
Height - Seated (Max)
0.358" (9.10mm)
Lead Style
Wire Leads
Package / Case
Axial, Box
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0080
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1 0801,14132 €1 232,63 €
Additional Resources
AttributeDescription
Standard Package1 080