AA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA0805FR-0711K3L

Digi-Key Part Number
AA0805FR-0711K3L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AA0805FR-0711K3L
Description
RES SMD 11.3K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
11.3 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance
11.3 kOhms
Tolerance
±1%
Power (Watts)
0.125W, 1/8W
Composition
Thick Film
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Ratings
AEC-Q200
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
5 0000,00877 €43,85 €
Additional Resources
AttributeDescription
Standard Package5 000