



1123730000 | |
|---|---|
DigiKey Part Number | 281-4343-ND |
Manufacturer | |
Manufacturer Product Number | 1123730000 |
Description | RELAY GEN PURPOSE DPDT 8A 24V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | - | |
Coil Current | 20 mA | |
Coil Type | Non Latching | |
Features | Diode, Lighted Indicator, Socket Included | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 17 VDC | |
Must Release Voltage | 3 VDC | |
Operate Time | 6 ms | |
Release Time | 18 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | CE, cULus, EAC | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.2 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,11000 € | 15,11 € |
| 10 | 13,46200 € | 134,62 € |
| 25 | 12,85520 € | 321,38 € |
| 50 | 12,41420 € | 620,71 € |
| 100 | 11,98770 € | 1 198,77 € |
| 250 | 11,44608 € | 2 861,52 € |
| 500 | 11,05236 € | 5 526,18 € |
| Unit Price without VAT: | 15,11000 € |
|---|---|
| Unit Price with VAT: | 18,13200 € |


