cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-1207

Digi-Key Part Number
2266-10-1207-ND
Manufacturer
Manufacturer Product Number
10-1207
Description
SOLDERING FLUX PASTE NOT FOR ELE
Detailed Description
Flux
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
GC Electronics
Series
-
Package
Bottle
Product Status
Active
Type
Flux
Form
Bottle, 2 oz (56.7g)
Shelf Life
36 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Shipping Info
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Vendor Undefined
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS3810.90.0000
All prices are in EUR
Bottle
QtyUnit PriceExt Price
16,66000 €6,66 €