SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

824022

Digi-Key Part Number
732-4469-2-ND - Tape & Reel (TR)
732-4469-1-ND - Cut Tape (CT)
732-4469-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
824022
Description
TVS DIODE 5VWM 8VC SOT23-3L
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
8V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3L
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6.1V
Voltage - Clamping (Max) @ Ipp
8V
Current - Peak Pulse (10/1000µs)
8A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
12pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3L
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,64000 €0,64 €
100,60200 €6,02 €
500,56200 €28,10 €
1000,52150 €52,15 €
5000,46186 €230,93 €
Tape & Reel (TR)
QtyUnit PriceExt Price
3 0000,35698 €1 070,94 €