7488920TB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7488920EB

Digi-Key Part Number
732-1847-ND
Manufacturer
Manufacturer Product Number
7488920EB
Description
TEST BOARD FOR 7488920245
Detailed Description
7488920245 series Antenna Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
-
Package
Bulk
Part Status
Obsolete
Type
Antenna
Frequency
2.4GHz ~ 2.5GHz
For Use With/Related Products
7488920245
Supplied Contents
Board(s)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8543.70.9860
Additional Resources
AttributeDescription
Other Names
7488920TB
732-1847
Standard Package1