- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to France within 3 days depending on location.
Free delivery to France on orders of 50 EUR or more. A delivery charge of 18 EUR will be billed on all orders less than 50 EUR.
Business-to-Business shipments with a validated VAT number: DDP (Duty and customs paid by Digi-Key)
All other shipments: CPT (Duty, customs, and VAT due at time of delivery)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
74404043150A | ||
---|---|---|
Digi-Key Part Number | 732-10760-2-ND - Tape & Reel (TR) 732-10760-1-ND - Cut Tape (CT) 732-10760-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74404043150A | |
Description | FIXED IND 15UH 1.45A 132MOHM SMD | |
Manufacturer Standard Lead Time | 64 Weeks | |
Detailed Description | 15 µH Semi-Shielded Wirewound Inductor 1.45 A 132mOhm Nonstandard | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Würth Elektronik | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | Wirewound | |
Material - Core | Ferrite | |
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | 1.45 A | |
Current - Saturation (Isat) | 840mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 132mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 33MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
Resource Type | Link |
---|---|
Datasheets | 74404043150A Drawing |
Video File | @AskLorandt explains: Saturation current of an inductor @askLorandt explains: C-Input filter for DC DC converter WEbinar Powered by Digi-Key: Inductors (Portuguese) WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors @AskLorandt explains: Rated current of an inductor |
Environmental Information | RoHS Cert |
Design Resources | 74404043150A Red Expert Design Tool |
Featured Product | USB Type-C® Development Kit |
Mfg CAD Models | |
PCN Design/Specification | Mult Devs Marking 15/Jun/2021 |
PCN Assembly/Origin | 744040yyyy Location 04/Apr/2022 |
PCN Other | Mult Devices Label 22/Dec/2021 |
HTML Datasheet | 74404043150A Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 0,60000 € | 0,60 € |
50 | 0,49360 € | 24,68 € |
100 | 0,37530 € | 37,53 € |
1 000 | 0,32619 € | 326,19 € |
Qty | Unit Price | Ext Price |
---|---|---|
3 000 | 0,31560 € | 946,80 € |
Attribute | Description |
---|---|
Other Names | 732-10760-2 732-10760-6 732-10760-1 |
Standard Package | 3 000 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to France within 3 days depending on location.
Free delivery to France on orders of 50 EUR or more. A delivery charge of 18 EUR will be billed on all orders less than 50 EUR.
Business-to-Business shipments with a validated VAT number: DDP (Duty and customs paid by Digi-Key)
All other shipments: CPT (Duty, customs, and VAT due at time of delivery)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address