DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

824550901

Digi-Key Part Number
732-9937-2-ND - Tape & Reel (TR)
732-9937-1-ND - Cut Tape (CT)
732-9937-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
824550901
Description
TVS DIODE 90VWM 146VC DO214AB
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
146V Clamp 20.5A Ipp Tvs Diode Surface Mount DO-214AB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
90V (Max)
Voltage - Breakdown (Min)
105.5V (Typ)
Voltage - Clamping (Max) @ Ipp
146V
Current - Peak Pulse (10/1000µs)
20.5A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
DO-214AB
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.10.0080
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
11,53000 €1,53 €
Tape & Reel (TR)
QtyUnit PriceExt Price
5001,14630 €573,15 €
1 0000,97616 €976,16 €
Additional Resources
AttributeDescription
Other Names
732-9937-1
732-9937-6
732-9937-2
Standard Package500