DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

824550851

Digi-Key Part Number
732-9936-2-ND - Tape & Reel (TR)
732-9936-1-ND - Cut Tape (CT)
732-9936-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
824550851
Supplier
Description
TVS DIODE 85VWM 137VC DO214AB
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
137V Clamp 21.9A Ipp Tvs Diode Surface Mount DO-214AB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85V (Max)
Voltage - Breakdown (Min)
99.2V (Typ)
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
21.9A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
DO-214AB
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.10.0080
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
5001,06284 €531,42 €
1 0000,90510 €905,10 €
Additional Resources
AttributeDescription
Other Names
732-9936-1
732-9936-2
732-9936-6
Standard Package500